Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER30VLBAT7.2V
Newark Part No.55AC8249
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoER30VLBAT7.2V
Newark Part No.55AC8249
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyNickel Cadmium
Battery Capacity400mAh
Battery Size Code1/2AA
External Diameter-
External Height15.24mm
Battery TerminalsConnector
External Width30.48mm
Pack Quantity1
Battery Type / Size1/2AA
External Depth86.36mm
Weight3oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
400mAh
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
External Depth
86.36mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
Battery Size Code
1/2AA
External Height
15.24mm
External Width
30.48mm
Battery Type / Size
1/2AA
Weight
3oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT