Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part No1/2AA-750NMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69R7517
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.320 |
| 25+ | $4.170 |
| 50+ | $4.080 |
| 100+ | $3.960 |
| 250+ | $3.850 |
| 500+ | $3.730 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No1/2AA-750NMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69R7517
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter14.5mm
Battery Size Code1/2AA
External Height25.2mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-
Battery Type / Size1/2AA
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1/2AA-750NM is a 1-cell 1/2AA cylindrical Rechargeable Battery features a nickel metal hydride (NiMH) technology with 750mA capacity and flat top terminals.
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
750mAh
Battery Size Code
1/2AA
Battery Terminals
Flat Top
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
25.2mm
Pack Quantity
1
Battery Type / Size
1/2AA
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability