Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part NoCEF27Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X1136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 4+ | $81.550 |
| 8+ | $76.480 |
| 12+ | $73.900 |
| 28+ | $70.010 |
| 52+ | $64.650 |
| 100+ | $59.440 |
| 252+ | $54.780 |
Price for:Each
Minimum: 4
Multiple: 4
$326.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoCEF27Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.87X1136
Technical Datasheet
Battery Charger TypeUniversal
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current1.55A, 775mA, 388mA, 775mA
No. of Cells Charged2 to 4 Cells
Battery Size CodeAA, AAA
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CEF27 is an universal Battery Charger for AA/AAA battery. The Duracell fast charger is your fast and portable solution that helps you keep going instead of being stopped by dead batteries. This high speed charger can charge 4 AA/AAA batteries in just 45 minutes.
- 2 or 4 Batteries charging capability
- Dual charging channel
- Bi- color charging status LED indicator
- Class 2, integrated power supply battery charger
- Charge termination based on -dV/dt, temperature, and/or built in timer
- Over-temperature shut off-prevents overheat of cell
- Over-charge protection-prevents cell damage
- Low voltage battery protection-prevents overheat and damage to cell
- Power protection circuit-resets whenever battery is removed or power is interrupted
Applications
Power Management
Technical Specifications
Battery Charger Type
Universal
Output Voltage
-
No. of Cells Charged
2 to 4 Cells
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
NiMH
Charge Current
1.55A, 775mA, 388mA, 775mA
Battery Size Code
AA, AAA
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate