Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.450 |
| 5+ | $36.060 |
| 10+ | $32.920 |
Product Information
Product Overview
The 2546 is a 1-inch liquidtight strain relief Cord Connector for use with liquidtight flexible cord and cable. Straight die-cast zinc construction. A liquidtight fittings to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief. Neoprene bushing makes liquidtight installation, applies pressure against cable the full length of bushing (D). Provide means for passing a cord cable (armored or unarmored) into an enclosure, through a bulkhead or into a rigid conduit. Form a mechanical grip and water- and/or oil-resistant seal for cord and unarmored or jacketed armored round cables. Form a non-slip connection or termination for flexible cord, cable (armored or unarmored).
- Electro zinc-plated and chromate coated standard finish
- Will not abrade cord/cable jacket
- Reduces installing torque effort
- Extended range with superior strain relief
- Reduced overall size, fits into tighter spaces
- Gland nut designed to restrict cable bending
Applications
Maintenance & Repair
Technical Specifications
1" NPT
22.3mm
Metallic
-
19.05mm
Zinc, Die Cast
Not Rated
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate