0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
70Y5816

RoHS

Pack of 10
1+$11.310
15+$10.590
50+$10.110
M20
10mm
14mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5826

RoHS

Pack of 10
1+$36.600
15+$34.890
50+$33.850
M25
13mm
18mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5831

RoHS

Pack of 5
1+$34.490
15+$32.970
50+$31.900
M32
18mm
25mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5821

RoHS

Pack of 10
1+$14.350
15+$13.740
50+$13.290
M20S
6mm
12mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
77AH0030

RoHS

Each
1+$0.890
250+$0.684
500+$0.615
1000+$0.559
5000+$0.512
M16x1.5
4mm
8mm
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Red
IP68
-
89F5183

RoHS

Date/Lot Code

Each
1+$21.020
5+$19.430
10+$18.390
25+$17.150
50+$16.090
More Pricing...
1/2" NPT
0.187"
0.25"
Aluminum
Red
IP66
SHC Series
38X4971

RoHS

Each
1+$20.020
25+$17.110
50+$16.240
100+$15.360
250+$14.400
More Pricing...
1/2" NPT
3.81mm
6.35mm
Steel
Red
NEMA 4
CG Series
38X4963

RoHS

Each
1+$74.530
10+$64.630
25+$59.850
50+$57.270
100+$53.980
More Pricing...
1-1/4" NPT
29.21mm
31.75mm
Steel
Red
NEMA 4
CG Series
93F6900

RoHS

Date/Lot Code

Each
1+$22.170
5+$20.490
10+$19.400
25+$18.110
50+$16.970
More Pricing...
1/2" NPT
0.19"
0.25"
Nylon (Polyamide)
Red
IP66
SHC Series
38X4969

RoHS

Each
1+$93.060
10+$80.680
25+$74.730
50+$71.530
100+$67.390
More Pricing...
1-1/2" NPT
29.21mm
31.75mm
Steel
Red
NEMA 4
CG Series
38X4980

RoHS

Each
1+$32.250
25+$27.350
50+$25.960
100+$24.580
250+$23.040
More Pricing...
1/2" NPT
3.81mm
6.35mm
Steel
Red
NEMA 4
-
70Y5811

RoHS

Pack of 10
1+$12.440
15+$11.920
50+$11.530
M16
5mm
10mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
NGM Series Cable Gland
70Y5806

RoHS

Pack of 10
1+$12.440
15+$11.920
50+$11.530
M12
3mm
6.5mm
Nylon 6.6 (Polyamide 6.6)
Red
IP68
-
92F7823

RoHS

Each
100+$19.170
250+$17.810
500+$16.640
1/2" NPT
3.962mm
6.35mm
Iron
Red
Not Rated
Grip-Tite Series
92F7830

RoHS

Each
100+$29.530
250+$28.530
1/2" NPT
3.962mm
6.35mm
Iron
Red
NEMA 4
-
92F7826

RoHS

Each
100+$21.380
250+$19.870
500+$18.560
3/4" NPT
3.962mm
6.35mm
Iron
Red
NEMA 4
Grip-Tite Series
92F7833

RoHS

Each
50+$41.290
100+$39.940
250+$38.580
3/4" NPT
3.962mm
6.35mm
Iron
Red
NEMA 4
Grip-Tite Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M