0
0 Items$0.00

Spiral Wrap :

293 Products Found

Newark supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Newark's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
84F599

RoHS

Spool of 100
1+$278.890
10+$270.890
50+$254.860
100+$245.240
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
61H6991

RoHS

Date/Lot Code

Each
1+$69.040
5+$61.770
10+$57.250
25+$53.350
50+$48.900
More Pricing...
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
Ty-Rap Series
78F499

RoHS

Date/Lot Code

Spool of 50
1+$734.810
10+$711.850
25+$693.490
0.25"
6.4mm
PTFE (Polytetrafluoroethylene)
Natural
50ft
15.2m
0.188"
2"
4.8mm
50.8mm
-
89K8014

RoHS

Spool of 100
1+$153.710
5+$133.150
10+$127.680
25+$124.440
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
61H6995

RoHS

Date/Lot Code

Each
1+$113.230
5+$105.800
10+$99.290
25+$96.330
50+$90.890
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
Ty-Rap Series
84F1842

RoHS

Spool of 100
1+$230.810
10+$224.180
50+$210.920
100+$202.960
0.375"
9.5mm
Polyethylene
Black
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
78F498

RoHS

Spool of 100
1+$135.070
10+$131.180
50+$123.420
100+$118.770
0.25"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
84F1844

RoHS

Spool of 100
1+$348.670
10+$338.650
50+$318.620
100+$306.600
0.5"
12.7mm
Polyethylene
Black
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
85K9578

RoHS

Spool of 25
1+$115.040
5+$102.710
10+$96.850
25+$94.160
50+$90.510
0.75"
19.05mm
Polyethylene
Black
25ft
7.62m
0.75"
5"
19.05mm
127mm
FIT SW Series
84F1841

RoHS

Spool of 100
1+$184.600
10+$179.290
50+$168.680
100+$162.310
0.375"
9.5mm
Polyethylene
Natural
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
78F546

RoHS

Spool of 100
1+$247.700
10+$240.590
50+$226.350
100+$217.800
0.25"
6.4mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
78F548

RoHS

Spool of 100
1+$102.290
10+$99.350
50+$93.480
100+$89.950
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
09AJ6845

RoHS

Reel of 30
Reel
1+$73.590
5+$70.190
10+$67.110
25+$64.390
50+$61.660
More Pricing...
0.251"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
1.999"
4.8mm
50.8mm
-
84F1838

RoHS

Date/Lot Code

Spool of 100
1+$84.780
10+$82.360
25+$79.940
50+$77.510
100+$75.090
More Pricing...
0.125"
3.2mm
Polyethylene
Natural
100ft
30.5m
0.0625"
0.5"
1.6mm
12.7mm
-
52K3209

RoHS

Each
1+$207.150
5+$196.850
10+$192.580
25+$183.240
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
86K8712

RoHS

Date/Lot Code

Spool of 25
1+$64.760
5+$58.480
10+$55.150
25+$53.620
50+$50.790
0.5"
12.7mm
Polyethylene
Black
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
86K8710

RoHS

Date/Lot Code

Spool of 25
1+$55.350
5+$47.150
10+$45.000
25+$43.050
50+$41.910
More Pricing...
0.375"
9.525mm
Polyethylene
Black
25ft
7.62m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
21M6430

RoHS

Date/Lot Code

Spool of 50
1+$129.500
200+$95.860
0.25"
6.35mm
Polyethylene
Natural
50ft
15.24m
0.187"
2"
4.76mm
50.8mm
-
86K8708

RoHS

Spool of 25
1+$39.990
5+$32.990
10+$31.490
25+$30.280
50+$29.670
More Pricing...
0.25"
6.35mm
Polyethylene
Black
25ft
7.62m
0.19"
2"
4.76mm
50.8mm
FIT SW Series
84F1848

RoHS

Spool of 100
1+$390.860
10+$379.630
50+$357.160
100+$343.680
1"
25.4mm
Polyethylene
Natural
100ft
30.5m
0.875"
6"
22.2mm
152.4mm
-
33P8084

RoHS

Each
1+$37.600
5+$35.330
10+$33.810
25+$32.450
50+$30.810
More Pricing...
0.157"
4mm
Polyethylene
Black
98ft
30m
0.196"
0.787"
5mm
20mm
-
53M7947

RoHS

Each
1+$17.940
5+$13.640
10+$11.580
25+$9.850
-
-
Polyethylene
Black
33ft
10m
0.472"
1.38"
12mm
35mm
-
23N3649

RoHS

Date/Lot Code

Pack of 100
1+$409.140
5+$312.020
10+$262.850
25+$219.140
0.188"
4.8mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.125"
1"
3.2mm
25.4mm
-
05F1610

RoHS

Date/Lot Code

Spool of 25
1+$81.850
5+$69.160
10+$65.200
25+$63.390
50+$61.980
0.25"
6.35mm
Polyethylene
White
25ft
7.62m
0.19"
2"
4.76mm
50.8mm
FIT SW Series
33P8078

RoHS

Each
1+$27.030
15+$22.360
50+$20.020
0.059"
1.5mm
Polyethylene
Black
98ft
30m
0.063"
0.315"
1.6mm
8mm
-
1-25 of 293 items
of 12 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M