0
0 Items$0.00

Spiral Wrap :

288 Products Found

Newark supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Newark's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
78F499

RoHS

Date/Lot Code

Spool of 50
1+$695.850
2+$656.080
5+$637.860
0.25"
6.4mm
PTFE (Polytetrafluoroethylene)
Natural
50ft
15.2m
0.188"
2"
4.8mm
50.8mm
-
89K8014

RoHS

Spool of 100
1+$121.000
5+$113.550
10+$108.550
25+$103.960
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
84F1844

RoHS

Spool of 100
1+$425.190
5+$404.100
10+$400.760
0.5"
12.7mm
Polyethylene
Black
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
84F1842

RoHS

Spool of 100
1+$288.020
5+$273.690
10+$267.730
25+$260.100
0.375"
9.5mm
Polyethylene
Black
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
78F498

RoHS

Spool of 100
1+$127.240
5+$119.410
10+$114.150
25+$109.320
0.25"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
78F546

RoHS

Spool of 100
1+$222.430
5+$209.330
10+$203.360
0.25"
6.4mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
85K9578

RoHS

Spool of 25
1+$118.930
5+$111.130
10+$104.290
25+$101.180
50+$95.480
0.75"
19.05mm
Polyethylene
Black
25ft
7.62m
0.75"
5"
19.05mm
127mm
FIT SW Series
78F548

RoHS

Spool of 100
1+$133.570
5+$126.920
10+$124.170
25+$119.720
50+$115.260
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
84F599

RoHS

Spool of 100
1+$250.440
5+$235.700
10+$228.970
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
84F1841

RoHS

Spool of 100
1+$173.900
5+$163.210
10+$156.010
25+$149.410
0.375"
9.5mm
Polyethylene
Natural
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
61H6991

RoHS

Date/Lot Code

Each
1+$67.580
5+$60.470
10+$56.040
25+$52.220
50+$47.870
More Pricing...
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
Ty-Rap Series
61H6995

RoHS

Date/Lot Code

Each
1+$110.840
5+$103.570
10+$97.190
25+$94.300
50+$88.970
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
Ty-Rap Series
09AJ6845

RoHS

Reel of 30
Reel
1+$70.930
5+$66.580
10+$63.690
25+$61.060
50+$57.940
More Pricing...
0.251"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
1.999"
4.8mm
50.8mm
-
86K8712

RoHS

Date/Lot Code

Spool of 25
1+$67.720
5+$63.270
10+$59.380
25+$57.600
50+$54.360
0.5"
12.7mm
Polyethylene
Black
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
52K3209

RoHS

Each
1+$202.770
5+$192.700
10+$188.510
25+$179.370
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
21M6430

RoHS

Date/Lot Code

Spool of 50
1+$98.370
5+$91.920
10+$86.260
25+$83.690
50+$78.980
0.25"
6.35mm
Polyethylene
Natural
50ft
15.24m
0.187"
2"
4.76mm
50.8mm
-
84F1838

RoHS

Date/Lot Code

Spool of 100
1+$84.980
5+$79.410
10+$74.530
25+$72.290
50+$68.220
0.125"
3.2mm
Polyethylene
Natural
100ft
30.5m
0.0625"
0.5"
1.6mm
12.7mm
-
84F1848

RoHS

Spool of 100
1+$473.590
5+$452.990
10+$449.250
1"
25.4mm
Polyethylene
Natural
100ft
30.5m
0.875"
6"
22.2mm
152.4mm
-
86K8708

RoHS

Spool of 25
1+$37.820
5+$31.710
10+$30.140
25+$28.720
50+$27.040
More Pricing...
0.25"
6.35mm
Polyethylene
Black
25ft
7.62m
0.19"
2"
4.76mm
50.8mm
FIT SW Series
85K9576

RoHS

Date/Lot Code

Reel of 100
Reel
1+$290.220
3+$277.530
5+$266.430
10+$255.330
25+$239.470
More Pricing...
0.25"
6.35mm
Nylon (Polyamide), Zero Halogen
Natural
100ft
30.5m
0.13"
2"
3.18mm
50.8mm
FIT SW Series
33P8084

RoHS

Each
1+$36.290
5+$34.070
10+$32.580
25+$31.250
50+$29.650
More Pricing...
0.157"
4mm
Polyethylene
Black
98ft
30m
0.196"
0.787"
5mm
20mm
-
23N3649

RoHS

Date/Lot Code

Pack of 100
1+$409.140
5+$312.020
10+$262.850
25+$219.140
0.188"
4.8mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.125"
1"
3.2mm
25.4mm
-
53M7947

RoHS

Each
1+$17.940
5+$13.640
10+$11.580
25+$9.850
-
-
Polyethylene
Black
33ft
10m
0.472"
1.38"
12mm
35mm
-
05F1616

RoHS

Date/Lot Code

Reel of 25
Reel
1+$45.050
5+$42.400
10+$39.740
20+$37.100
50+$34.450
More Pricing...
0.125"
3.18mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.06"
0.5"
1.59mm
12.7mm
FIT SW Series
28B6342

RoHS

Date/Lot Code

Spool of 100
1+$171.140
5+$140.900
10+$140.010
25+$137.220
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
1-25 of 288 items
of 12 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M