Nylon (Polyamide) Spiral Wrap :
10 Products FoundFind a huge range of Nylon (Polyamide) Spiral Wrap at Newark Electronics Canada. We stock a wide range of Spiral Wrap, such as Polyethylene, PTFE (Polytetrafluoroethylene), Nylon (Polyamide), Zero Halogen & Polypropylene Spiral Wrap from the worlds top manufacturers including: Panduit, Multicomp Pro, PRO Power & TE Connectivity - Amp
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $247.700 10+ $240.590 50+ $226.350 100+ $217.800 | 0.25" | 6.4mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.188" | 2" | 4.8mm | 50.8mm | ||||||
MULTICOMP PRO | Spool of 25 | 1+ $148.190 25+ $141.910 50+ $138.420 100+ $134.220 250+ $130.040 | - | - | Nylon (Polyamide) | Black | 82.02ft | 25m | - | - | - | - | |||||
MULTICOMP PRO | Spool of 25 | 1+ $66.600 25+ $61.390 50+ $57.340 100+ $55.600 250+ $53.870 | - | - | Nylon (Polyamide) | Black | 82.02ft | 25m | - | - | - | - | |||||
Pack of 100 | 1+ $409.140 5+ $312.020 10+ $262.850 25+ $219.140 | 0.188" | 4.8mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.125" | 1" | 3.2mm | 25.4mm | ||||||
Each | 1+ $1,476.590 3+ $1,387.470 5+ $1,304.740 10+ $1,253.830 | 0.625" | 15.9mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.5" | 4.5" | 12.7mm | 114.3mm | ||||||
MULTICOMP PRO | Spool of 25 | 1+ $148.190 25+ $141.910 50+ $138.420 100+ $134.220 250+ $130.040 | - | - | Nylon (Polyamide) | Black | 82.02ft | 25m | - | - | - | - | |||||
31M8687 RoHS | TE CONNECTIVITY - AMP | 1 Foot | 500+ $5.350 1000+ $4.860 2500+ $4.620 | 0.25" | 6.35mm | Nylon (Polyamide) | Natural | 50ft | 15.24m | 0.188" | 2" | 4.78mm | 50.8mm | ||||
Each | 1+ $576.210 3+ $541.450 5+ $509.160 10+ $489.280 | 0.375" | 9.5mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.313" | 3" | 7.9mm | 76.2mm | ||||||
Pack of 100 | 10+ $182.550 25+ $152.210 | 0.125" | 0.32mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.063" | 0.5" | 1.5mm | 12.7mm | ||||||
Each | 1+ $1,750.330 3+ $1,644.710 5+ $1,546.630 10+ $1,486.280 | 0.75" | 19.1mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.625" | 5" | 15.9mm | 127mm | ||||||