0
0 Items$0.00

Polyethylene, Zero Halogen Spiral Wrap :

11 Products Found
Find a huge range of Polyethylene, Zero Halogen Spiral Wrap at Newark Electronics Canada. We stock a wide range of Spiral Wrap, such as Polyethylene, PTFE (Polytetrafluoroethylene), Nylon (Polyamide), Zero Halogen & Polypropylene Spiral Wrap from the worlds top manufacturers including: Alpha Wire

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
89K8014

RoHS

Spool of 100
1+$153.710
5+$133.150
10+$127.680
25+$124.440
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
04F8683

RoHS

Date/Lot Code

Spool of 25
1+$34.500
5+$28.400
10+$26.780
25+$26.120
50+$25.590
More Pricing...
0.25"
6.35mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.19"
1.5"
4.76mm
38.1mm
FIT SW Series
28B6342

RoHS

Date/Lot Code

Spool of 100
1+$171.140
5+$149.820
10+$143.670
25+$140.020
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
28B6297

RoHS

Date/Lot Code

Spool of 25
1+$44.510
5+$41.900
10+$39.290
20+$36.660
50+$34.050
More Pricing...
0.125"
3.175mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.06"
0.5"
1.59mm
12.7mm
FIT SW Series
28B6311

RoHS

Date/Lot Code

Spool of 100
1+$91.300
5+$85.770
10+$80.860
25+$78.610
50+$74.480
0.25"
6.35mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.19"
1.5"
4.76mm
38.1mm
FIT SW Series
16C1688

RoHS

Spool of 100
1+$319.370
3+$305.410
5+$293.200
10+$280.980
25+$263.530
More Pricing...
0.75"
19.05mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.75"
5"
19.05mm
127mm
FIT SW Series
28B6328

RoHS

Spool of 25
1+$43.250
5+$40.700
10+$38.160
20+$35.620
50+$33.070
More Pricing...
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
12C2466

RoHS

Spool of 100
1+$683.260
1"
25.4mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
1"
6"
25.4mm
152.4mm
FIT SW Series
86K4561

RoHS

Date/Lot Code

Spool of 25
1+$132.360
3+$121.920
5+$116.940
10+$109.480
25+$101.520
More Pricing...
0.75"
19.05mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.75"
5"
19.05mm
127mm
FIT SW Series
86K4562

RoHS

Spool of 25
1+$256.810
5+$227.760
10+$199.870
25+$170.820
50+$159.200
1"
25.4mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
1"
7"
25.4mm
177.8mm
FIT SW Series
89K8015

RoHS

Date/Lot Code

Spool of 25
1+$50.860
5+$47.880
10+$44.890
20+$41.900
50+$38.900
More Pricing...
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M