Print Page
166-90102
Conduit Connector, HelaGuard, 90 Degree, 1-1/2 ", Nylon 6.6 (Polyamide 6.6), Black, 104 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75Y4388
Product RangeHelaGuard Series
Also Known AsHG150-90-1500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.130 |
| 2+ | $134.980 |
| 5+ | $122.200 |
| 12+ | $113.810 |
| 25+ | $109.420 |
| 50+ | $107.010 |
| 125+ | $103.820 |
| 250+ | $102.230 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$160.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75Y4388
Product RangeHelaGuard Series
Also Known AsHG150-90-1500
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1-1/2"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length104mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Product Overview
The166-90102 from HellermannTyton is a 90°-elbow HelaGuard non-metallic IP66 conduit fitting with NPT thread, 1.5" diameter. Elbow features a smooth, swept bore to ease cable installation. Snap-on design provides a secure connection and reduces installation time and costs by eliminating need to thread fittings onto conduit. Constructed of a durable black polyamide 6.6 (nylon 6.6) material that has high resistance to salts, oils, weak acids and solvents. Designed for easy removal with a small screwdriver.
- IP66 fitting has one-piece construction
- 90° Elbow features a smooth, swept bore to ease cable installation
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection; 0.63" (16mm) thread length
- Length is 0.63" (104mm); Bore diameter is 1.54" (39mm)
- Trade size 1-1/2"
- UL94V2 flammability rating
- Operating temperature range from-50°C to +135°C
- UL recognized
Applications
Industrial
Contents
2 per pack.
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
104mm
Product Range
HelaGuard Series
Trade Size
1-1/2"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate