Print Page
166-90132
Conduit Connector, HelaGuard, 90 Degree, 1-1/4 ", Nylon 6.6 (Polyamide 6.6), Black, 113 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75Y4413
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $69.640 |
| 100+ | $68.110 |
| 250+ | $65.060 |
Price for:Pack of 2
Minimum: 50
Multiple: 50
$3,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75Y4413
Product RangeHelaGuard Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1-1/4"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length113mm
IP / NEMA RatingIP65
Product RangeHelaGuard Series
Product Overview
The 166-90132 from HellermannTyton is a 90°-elbow, HelaGuard non-metallic IP65 conduit fitting with NPT thread, 1.25" diameter. Features a twist-on design for easy installation and future access. Internal spigot helps ease threading of fitting onto conduit. Constructed of a durable black polyamide 6.6 (nylon 6.6) material that has high resistance to salts, oils, weak acids and solvents. Fits HelaGuard non-metallic conduits and tubing.
- IP65 rating for protection against wind, dirt and low pressure jets of water from all directions
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection
- Twist-on installation makes future access fast and easy
- Length is 113mm, bore diameter is 33mm
- Trade size 1-1/4 "
- UL94V2 flammability rating
- Operating temperature range from -40°C to +120°C
- UL recognized
Applications
Industrial
Contents
2 per pack.
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
113mm
Product Range
HelaGuard Series
Trade Size
1-1/4"
Conduit Colour
Black
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate