Coaxial Cable:

920 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F9854

RoHS

Spool of 500
1+
$9,806.150
Min: 1 / Mult: 1
RG217
10AWG
5.26mm²
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
13.84mm
-
95B5118

RoHS

Spool of 1000
1+
$2,954.440
5+
$2,840.180
10+
$2,742.240
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
4.953mm
-
28B8800

RoHS

Spool of 1000
1+
$1,713.720
Min: 1 / Mult: 1
RG58
20AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
87K1858

RoHS

Spool of 1000
1+
$1,563.640
5+
$1,503.160
10+
$1,451.330
Min: 1 / Mult: 1
RG58
20AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
91C3804

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
24AWG
-
75ohm
500ft
152.4m
Green
PVC
Copper
Solid
16.764mm
-
03F4221

RoHS

Spool of 500
1+
$6,051.510
5+
$5,817.470
10+
$5,616.870
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
500ft
152.4m
White
FEP
Copper
Solid
5.18mm
-
56J9309

RoHS

Spool of 1000
1+
$2,027.320
5+
$1,948.920
10+
$1,881.720
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
2.54mm
-
92F9565

RoHS

Spool of 500
1+
$762.360
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.95mm
-
04F5184

RoHS

Spool of 1000
1+
$7,564.060
5+
$7,271.520
10+
$7,020.780
Min: 1 / Mult: 1
RG63
22AWG
-
125ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
10.287mm
-
43W6208
Box of 500
1+
$102.850
3+
$97.290
Min: 1 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
500ft
152.4m
White
PVC
Copper
-
7.54mm
-
15B3954

RoHS

Spool of 1000
1+
$6,479.460
5+
$6,228.870
10+
$6,014.090
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.147mm
-
25C6907

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
7.57mm
ControlBus Series
19C4861

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
26AWG
-
75ohm
500ft
152.4m
Gray
PVC
Silver Plated Copper
Solid
3.277mm
-
28B8802

RoHS

Spool of 100
1+
$293.880
3+
$281.030
5+
$269.790
10+
$258.560
25+
$242.490
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
-
87K1718

RoHS

Spool of 1000
1+
$6,679.720
5+
$6,421.390
10+
$6,199.960
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
1000ft
304.8m
White
FEP
Copper
7 x 34AWG
2.49mm
-
43W6195
Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
20AWG
0.52mm²
75ohm
500ft
152.4m
White
PVC
Copper
-
6mm
-
03F3307

RoHS

Spool of 1000
1+
$1,713.720
Min: 1 / Mult: 1
RG58C
21AWG
0.48mm²
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 0.183mm
4.95mm
-
43W6206
Box of 500
1+
$97.290
3+
$92.430
Min: 1 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
7.54mm
-
15B3139

RoHS

Spool of 1000
1+
$3,014.050
5+
$2,897.490
10+
$2,797.570
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper Coated Steel
Solid
6.147mm
-
02F5657

RoHS

Spool of 1000
1+
$5,123.640
5+
$4,925.480
10+
$4,755.640
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.05mm
-
92F6977

RoHS

Spool of 2000
1+
$2,584.000
Min: 3 / Mult: 1
RG62
22AWG
0.32mm²
93ohm
2000ft
609.6m
Black
PVC
Copper
Solid
6.15mm
-
92F6974

RoHS

Spool of 500
1+
$713.060
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
6.15mm
-
54X4839

RoHS

Spool of 1000
1+
$612.480
5+
$552.380
7+
$506.590
10+
$472.240
15+
$443.620
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
1000ft
305m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.62mm
-
64J4933

RoHS

Spool of 1000
1+
$6,480.530
5+
$5,844.590
7+
$5,360.070
10+
$4,996.670
15+
$4,693.840
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
305m
White
PVDF
Copper Coated Steel
Solid
8.92mm
-
50AC7431

RoHS

Spool of 100
1+
$260.570
5+
$251.020
10+
$242.840
Min: 1 / Mult: 1
URM43
-
0.636mm²
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
376-400 of 920 items
of 37 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M