Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1156.41.01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X4839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $612.480 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$612.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1156.41.01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X4839
Coaxial Cable TypeRG174
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter2.62mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
1000ft
External Diameter
2.62mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
305m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
