Coaxial Cable:

920 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43W6197
Box of 500
1+
$76.440
3+
$71.830
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.9mm
-
43W6216
Spool of 1000
1+
$306.240
3+
$306.240
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
1000ft
305m
Black
PVC
Copper
Solid
6.9mm
-
15B3642

RoHS

Spool of 1000
1+
$10,861.910
5+
$10,441.840
10+
$10,081.770
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
White
FEP
Copper
Solid
5.08mm
-
04F8416

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
22AWG
-
80ohm
1000ft
304.8m
Black
PVC
Copper
Solid
5.87mm
-
15B3183

RoHS

Spool of 1000
1+
$2,521.450
5+
$2,423.930
10+
$2,340.350
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.95mm
-
02F9838

RoHS

Spool of 100
1+
$217.260
3+
$207.770
5+
$199.460
10+
$191.140
25+
$179.270
More Pricing...
Min: 1 / Mult: 1
RG62A
22AWG
0.32mm²
93ohm
100ft
30.5m
Black
PVC
Copper
Solid
6.15mm
-
83F6775

RoHS

Spool of 500
1+
$6,291.640
5+
$6,048.320
10+
$5,839.760
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
19.558mm
VideoFLEX Series
85K9962

RoHS

Spool of 100
1+
$530.720
10+
$525.350
Min: 1 / Mult: 1
RG179B
30AWG
-
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
87K1561

RoHS

Spool of 100
1+
$778.310
5+
$748.200
10+
$722.400
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.236mm
-
03F6803

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
14AWG
-
75ohm
500ft
152.4m
Beige
FEP
Copper Coated Steel
Solid
9.83mm
-
15B1941

RoHS

Spool of 250
Pricing is unavailable. Please contact customer services.
RG402
19AWG
-
50ohm
250ft
76.2m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.505mm
-
29C2752

RoHS

Spool of 500
1+
$1,367.900
5+
$1,315.000
10+
$1,269.660
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.953mm
-
87K1579

RoHS

Spool of 500
1+
$2,646.230
5+
$2,543.900
10+
$2,456.180
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 29AWG
7.747mm
-
89R6958

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG178B
30AWG
-
50ohm
1000ft
305m
Beige
FEP
Silver Plated Copper
7 x 38AWG
1.803mm
-
64J4620

RoHS

Spool of 1000
1+
$1,184.210
5+
$1,068.020
7+
$979.470
10+
$913.070
15+
$857.730
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
1000ft
305m
Black
PVC
Tinned Copper
19 x 0.0071mm
4.95mm
-
64J4627

RoHS

Spool of 1000
1+
$3,893.470
5+
$3,511.410
7+
$3,220.300
10+
$3,001.970
15+
$2,820.030
Min: 1 / Mult: 1
RG8
9.5AWG
-
50ohm
1000ft
305m
Black
PVC
Copper
Solid
10.29mm
-
62W5423

RoHS

Spool of 328
1+
$279.640
5+
$269.390
10+
$260.620
Min: 1 / Mult: 1
URM70
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.2mm
5.8mm
-
98B0756

RoHS

Spool of 1000
1+
$2,644.650
5+
$2,385.120
7+
$2,187.400
10+
$2,039.090
15+
$1,915.510
Min: 1 / Mult: 1
RG11
18AWG
-
75ohm
1000ft
304.8m
-
PVC
Tinned Copper
7 x 26AWG
10.16mm
-
41AH2740

RoHS

Spool of 305
1+
$5,655.160
3+
$5,440.410
5+
$5,333.040
10+
$5,225.670
25+
$5,046.700
Min: 1 / Mult: 1
RG11/U
14AWG
-
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
10.16mm
-
41AH1974

RoHS

Spool of 505
1+
$2,338.410
5+
$2,252.720
10+
$2,179.260
Min: 1 / Mult: 1
RG58/U
16AWG
-
50ohm
1640ft
500m
Black
LSZH FRNC
Copper
19 x 0.28mm
5.4mm
-
04F5139

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG11
14AWG
-
75ohm
500ft
152.4m
Black
Fluoropolymer
Copper
Solid
8.97mm
-
03F2485

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG213
13AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.287mm
-
03F2162

RoHS

Spool of 1000
1+
$1,307.520
5+
$1,256.950
10+
$1,213.610
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.15mm
-
87K1135

RoHS

Spool of 1000
1+
$509.980
5+
$490.260
10+
$473.350
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.858mm
-
04M5660

RoHS

Spool of 1000
1+
$2,547.170
5+
$2,297.200
7+
$2,106.770
10+
$1,963.940
15+
$1,844.910
Min: 1 / Mult: 1
RG213
13AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
426-450 of 920 items
of 37 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M