Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6213 BK005Copy
Newark Part No.03F2485
Technical Datasheet
Coaxial Cable TypeRG213
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.287mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 21AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge13AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG213
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.48m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
10.287mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 21AWG
Reel Length (Imperial)
100ft
Wire Gauge
13AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
