0
0 Items$0.00

Hook Up Wire:

38 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6293

RoHS

Spool of 100
1+
$549.720
Min: 1 / Mult: 1
ETFE
Red
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6272

RoHS

Date/Lot Code

Spool of 100
1+
$490.240
3+
$474.230
5+
$458.200
Min: 1 / Mult: 1
ETFE
Black
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
85K9634

RoHS

Spool of 1000
1+
$3,103.580
Min: 1 / Mult: 1
ETFE
Black
26AWG
0.126mm²
1000ft
305m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6292

RoHS

Spool of 100
1+
$549.720
Min: 1 / Mult: 1
ETFE
Black
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6325

RoHS

Spool of 1000
1+
$3,103.580
Min: 1 / Mult: 1
ETFE
Yellow
26AWG
-
1000ft
305m
150°C
Solid
Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
06M3885

RoHS

Spool of 100
1+
$583.350
Min: 1 / Mult: 1
ETFE
Red
26AWG
0.13mm²
100ft
30.5m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6283

RoHS

Spool of 1000
1+
$2,677.690
Min: 1 / Mult: 1
ETFE
Red
30AWG
0.049mm²
1000ft
305m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6324

RoHS

Spool of 1000
1+
$3,103.580
Min: 1 / Mult: 1
ETFE
Green
26AWG
0.126mm²
1000ft
305m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6311

RoHS

Spool of 100
1+
$583.350
Min: 1 / Mult: 1
ETFE
White
26AWG
0.126mm²
100ft
30.5m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6323

RoHS

Spool of 1000
1+
$3,103.580
Min: 1 / Mult: 1
ETFE
Red
26AWG
0.126mm²
1000ft
305m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6301

RoHS

Spool of 1000
1+
$2,885.200
Min: 1 / Mult: 1
ETFE
White
28AWG
0.08mm²
1000ft
305m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6343

RoHS

Spool of 1000
1+
$3,497.310
Min: 1 / Mult: 1
ETFE
Red
24AWG
0.2mm²
1000ft
305m
150°C
Solid
Copper
0.762mm
UL 1422, UL 1423, UL 1516, UL 1523
86K6724

RoHS

Spool of 100
1+
$490.240
3+
$474.230
5+
$458.200
Min: 1 / Mult: 1
ETFE
White
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Tinned Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6342

RoHS

Spool of 1000
1+
$3,497.310
Min: 1 / Mult: 1
ETFE
Black
24AWG
0.2mm²
1000ft
305m
150°C
Solid
Copper
0.762mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6282

RoHS

Spool of 1000
1+
$2,677.690
Min: 1 / Mult: 1
ETFE
Black
30AWG
0.049mm²
1000ft
305m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
86K9005

RoHS

Spool of 100
1+
$549.720
Min: 1 / Mult: 1
ETFE
White
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6274

RoHS

Spool of 100
1+
$490.240
3+
$474.230
5+
$458.200
Min: 1 / Mult: 1
ETFE
Green
30AWG
0.049mm²
100ft
30.5m
150°C
Solid
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6303

RoHS

Spool of 1000
1+
$2,885.200
Min: 1 / Mult: 1
ETFE
Red
28AWG
0.08mm²
1000ft
305m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6315

RoHS

Spool of 100
1+
$583.350
Min: 1 / Mult: 1
ETFE
Yellow
26AWG
-
100ft
30.5m
150°C
Solid
Copper
0.69mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6302

RoHS

Spool of 1000
1+
$2,885.200
Min: 1 / Mult: 1
ETFE
Black
28AWG
0.08mm²
1000ft
305m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
85K9632

RoHS

Spool of 100
1+
$583.350
Min: 1 / Mult: 1
ETFE
Black
26AWG
0.126mm²
100ft
30.5m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6294

RoHS

Spool of 100
1+
$549.720
Min: 1 / Mult: 1
ETFE
Green
28AWG
0.08mm²
100ft
30.5m
150°C
Solid
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6334

RoHS

Spool of 100
1+
$657.650
Min: 1 / Mult: 1
ETFE
Green
24AWG
0.196mm²
100ft
30.5m
150°C
Solid
Copper
0.762mm
UL 1422, UL 1423, UL 1516, UL 1523
02F6321

RoHS

Spool of 1000
1+
$3,103.580
Min: 1 / Mult: 1
ETFE
White
26AWG
0.126mm²
1000ft
305m
150°C
Solid
Copper
0.686mm
UL 1422, UL 1423, UL 1516, UL 1523
86K6726

RoHS

Spool of 100
1+
$657.650
Min: 1 / Mult: 1
ETFE
Red
24AWG
-
100ft
30.5m
150°C
Solid
Copper
0.762mm
UL 1422, UL 1423, UL 1516, UL 1523
1-25 of 38 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M