0
0 Items$0.00

Hook Up Wire :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F9464

RoHS

Date/Lot Code

Reel of 100
Reel
1+$234.080
5+$208.370
10+$198.050
25+$194.090
PTFE
Red
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
86K9072

RoHS

Date/Lot Code

Reel of 100
Reel
1+$227.420
5+$202.470
10+$192.430
25+$188.580
PTFE
White
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Silver Plated Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9472

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$1,117.840
2+$1,062.340
5+$992.390
PTFE
White
30AWG
7 x 38AWG
305m
1000ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9468

RoHS

Spool of 100
1+$192.880
3+$184.460
5+$177.080
10+$169.700
25+$159.160
More Pricing...
PTFE
Brown
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F7448

RoHS

Spool of 100
1+$156.370
3+$151.250
5+$146.150
PTFE
Red
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9478

RoHS

Spool of 1000
1+$1,122.330
PTFE
Brown
30AWG
7 x 38AWG
305m
1000ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
86K7195
Spool of 100
1+$192.880
3+$184.460
5+$177.080
10+$169.700
25+$159.160
More Pricing...
PTFE
Orange
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
92F9283

RoHS

Spool of 100
1+$101.920
3+$93.880
5+$90.050
10+$84.290
25+$78.160
More Pricing...
PVC
Black
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.057mm²
300V
Tinned Copper
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7450

RoHS

Spool of 100
1+$156.370
3+$151.250
5+$146.150
PTFE
Yellow
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9467

RoHS

Spool of 100
1+$192.880
3+$184.460
5+$177.080
10+$169.700
25+$159.160
More Pricing...
PTFE
Blue
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F6943

RoHS

Spool of 100
1+$179.590
3+$165.410
5+$158.660
10+$148.540
25+$137.740
More Pricing...
PVC
Black
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.057mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8113

RoHS

Date/Lot Code

Spool of 100
1+$192.880
3+$184.460
5+$177.080
10+$169.700
25+$159.160
More Pricing...
PTFE
White
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9481

RoHS

Spool of 1000
1+$1,122.330
PTFE
Purple
30AWG
7 x 38AWG
305m
1000ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
92F9288

RoHS

Spool of 100
1+$58.630
3+$56.720
5+$54.800
PVC
Red
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.057mm²
300V
Tinned Copper
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7451

RoHS

Spool of 100
1+$156.370
3+$151.250
5+$146.150
PTFE
Blue
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7467

RoHS

Spool of 1000
1+$1,088.080
PTFE
Red
30AWG
7 x 38AWG
305m
1000ft
200°C
0.057mm²
600V
Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9471

RoHS

Spool of 100
1+$192.880
3+$184.460
5+$177.080
10+$169.700
25+$159.160
More Pricing...
PTFE
Purple
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
92F9931

RoHS

Spool of 1000
1+$372.720
10+$368.950
PVC
Red
30AWG
7 x 38AWG
305m
1000ft
105°C
0.057mm²
300V
Tinned Copper
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
28B6704
Spool of 100
1+$101.920
3+$93.880
5+$90.050
10+$84.290
25+$78.160
More Pricing...
PVC
White
30AWG
7 x 38AWG
30.5m
100ft
105°C
0.057mm²
300V
Copper
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7449

RoHS

Spool of 100
1+$156.370
3+$151.250
5+$146.150
PTFE
Green
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8199

RoHS

Spool of 1000
1+$1,088.080
PTFE
Yellow
30AWG
7 x 38AWG
305m
1000ft
200°C
0.057mm²
600V
Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7455

RoHS

Spool of 100
1+$187.010
3+$178.840
5+$171.680
10+$164.540
25+$154.320
More Pricing...
PTFE
Purple
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
600V
Tinned Copper
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9463

RoHS

Reel of 100
Reel
1+$234.080
5+$208.370
10+$198.050
25+$194.090
PTFE
Black
30AWG
7 x 38AWG
30.5m
100ft
200°C
0.057mm²
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F6963
Spool of 1000
1+$465.350
10+$460.650
PVC
Red
30AWG
7 x 38AWG
305m
1000ft
105°C
0.057mm²
600V
Copper
0.813mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
92F9286

RoHS

Spool of 1000
1+$372.720
10+$368.950
PVC
Blue
30AWG
7 x 38AWG
305m
1000ft
105°C
0.057mm²
300V
Copper
1.118mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 of 52 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M