0
0 Items$0.00

Hook Up Wire :

130 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
86K7235

RoHS

Date/Lot Code

Reel of 100
Reel
1+$102.470
5+$91.310
10+$84.560
25+$80.960
50+$74.610
PVC
White
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
06M3950

RoHS

Reel of 100
Reel
1+$235.970
5+$210.050
10+$199.640
25+$186.500
PTFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8203

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Red
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7174

RoHS

Date/Lot Code

Reel of 100
Reel
1+$250.000
5+$222.520
10+$211.480
25+$207.250
PTFE
Yellow
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8187

RoHS

Reel of 100
Reel
1+$102.490
5+$91.330
10+$84.560
25+$80.960
50+$74.610
PVC
Blue
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8208

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Orange
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7173

RoHS

Reel of 100
Reel
1+$250.000
5+$222.520
10+$211.480
25+$207.250
PTFE
Green
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
86K9033

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Gray
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8202

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$371.340
10+$352.770
PVC
Black
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K7236

RoHS

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Yellow
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8188

RoHS

Date/Lot Code

Reel of 100
Reel
1+$102.490
5+$91.330
10+$84.560
25+$80.960
50+$74.610
PVC
Brown
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8151

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
White
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8145

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Purple
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9353

RoHS

Date/Lot Code

Reel of 100
Reel
1+$94.410
5+$84.130
10+$80.000
25+$74.810
50+$71.060
PVC
Red
24AWG
7 x 32AWG
30.5m
100ft
80°C
0.229mm²
300V
Tinned Copper
1.118mm
CSA AWM I A/B FT1, UL 1061 VW-1
86K7206

RoHS

Date/Lot Code

Reel of 100
Reel
1+$251.110
5+$223.490
10+$212.400
25+$198.410
PTFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
89K8144

RoHS

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Blue
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F9563

RoHS

Reel of 100
Reel
1+$246.510
5+$219.400
10+$208.520
25+$194.800
PTFE
Black
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F8204

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Green
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F9573

RoHS

Reel of 1000
Reel
1+$1,546.460
2+$1,469.500
PTFE
Black
24AWG
7 x 32AWG
305m
1000ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
92F9350

RoHS

Spool of 1000
1+$464.760
5+$426.040
10+$409.000
PVC
Blue
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F7076

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$425.540
5+$390.080
10+$374.470
PVC
Black
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
600V
Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
04F9044

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$464.760
5+$420.580
10+$399.520
PVC
Black
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9354

RoHS

Spool of 1000
1+$464.760
5+$420.580
10+$399.520
PVC
Red
24AWG
7 x 0.2mm
304.8m
1000ft
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
89K8128

RoHS

Reel of 100
Reel
1+$246.510
5+$219.400
10+$208.520
25+$194.800
PTFE
White
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F8207

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$406.580
5+$372.700
10+$357.790
PVC
Brown
24AWG
7 x 32AWG
305m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-25 of 130 items
of 6 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M