0
0 Items$0.00

Hook Up Wire :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
89K8221

RoHS

Reel of 100
Reel
1+$757.680
2+$720.350
5+$673.330
PTFE
Green
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.327mm²
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9666

RoHS

Date/Lot Code

Reel of 100
Reel
1+$249.090
5+$226.950
10+$212.750
25+$200.240
PVC
White
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B)
02F7370

RoHS

Date/Lot Code

Reel of 100
Reel
1+$249.090
5+$226.950
10+$212.750
25+$200.240
PVC
Blue
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
02F7368

RoHS

Spool of 100
1+$186.890
3+$178.730
5+$171.570
10+$164.430
25+$154.210
More Pricing...
PVC
Green
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
89K8103

RoHS

Spool of 1000
1+$715.330
PVC
Yellow
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
02F7398

RoHS

Reel of 1000
Reel
1+$715.330
PVC
White, Blue
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B)
02F7732

RoHS

Spool of 1000
1+$3,504.500
PTFE
Black
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7734

RoHS

Spool of 1000
1+$3,504.500
PTFE
Green
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
86K9009

RoHS

Spool of 1000
1+$715.330
PVC
Blue
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
02F7366

RoHS

Date/Lot Code

Spool of 100
1+$186.890
3+$178.730
5+$171.570
10+$164.430
25+$154.210
More Pricing...
PVC
Black
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
89K8102

RoHS

Spool of 1000
1+$715.330
PVC
Purple
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
02F7737

RoHS

Spool of 1000
1+$3,504.500
PTFE
Brown
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8101

RoHS

Spool of 1000
1+$715.330
PVC
Brown
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
02F7733

RoHS

Spool of 1000
1+$3,504.500
PTFE
Red
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
03F2246

RoHS

Spool of 100
1+$341.370
5+$312.930
10+$299.840
PVC
Black
16AWG
19 x 0.3mm
30.5m
100ft
105°C
1.327mm²
150V
Copper
1.93mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
89K8222

RoHS

Spool of 1000
1+$3,504.500
PTFE
White
16AWG
19 x 29AWG
305m
1000ft
200°C
1.327mm²
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7387

RoHS

Date/Lot Code

Spool of 1000
1+$715.330
PVC
Green
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
02F7719

RoHS

Spool of 100
1+$583.320
PTFE
Orange
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.327mm²
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9667

RoHS

Date/Lot Code

Spool of 1000
1+$715.330
PVC
Orange
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
88K2118

RoHS

Reel of 100
Reel
50+$146.050
100+$138.890
PVC
Gray
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
03F2250

RoHS

Spool of 1000
1+$1,108.920
PVC
Red
16AWG
19 x 0.297mm
305m
1000ft
105°C
1.327mm²
150V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7384

RoHS

Spool of 1000
1+$715.330
PVC
White
16AWG
19 x 29AWG
305m
1000ft
105°C
1.327mm²
600V
Copper
1.93mm
MIL-DTL-16878/1 (Type B)
86K9097

RoHS

Spool of 100
1+$274.880
3+$262.870
5+$252.340
10+$241.840
25+$226.810
More Pricing...
PVC
Red
16AWG
19 x 0.3mm
30.5m
100ft
105°C
1.327mm²
150V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7371

RoHS

Reel of 100
Reel
1+$186.890
3+$178.730
5+$171.570
10+$164.430
25+$154.210
More Pricing...
PVC
Brown
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.327mm²
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
03F2249

RoHS

Spool of 1000
1+$1,108.920
PVC
Black
16AWG
19 x 0.3mm
305m
1000ft
105°C
1.327mm²
150V
Copper
1.93mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1-25 of 43 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M