0
0 Items$0.00

Hook Up Wire :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
06M3889

RoHS

Spool of 100
1+$107.270
3+$98.810
5+$94.770
10+$88.730
25+$82.260
More Pricing...
PVC
Purple
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
78M7416

RoHS

Reel of 100
Reel
50+$78.230
100+$74.200
250+$70.170
PVC
White, Green
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
06M3893
Spool of 1000
1+$394.830
10+$390.860
PVC
White, Red
26AWG
7 x 34AWG
305m
1000ft
105°C
0.142mm²
600V
Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8070

RoHS

Reel of 1000
Reel
5+$394.830
10+$390.860
PVC
White, Grey
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
06M3887

RoHS

Spool of 100
1+$107.270
3+$98.810
5+$94.770
10+$88.730
25+$82.260
More Pricing...
PVC
Gray
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8067

RoHS

Spool of 100
1+$107.270
3+$98.810
5+$94.770
10+$88.730
25+$82.260
More Pricing...
PVC
Green
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
06M3891

RoHS

Spool of 100
1+$107.270
3+$98.810
5+$94.770
10+$88.730
25+$82.260
More Pricing...
PVC
Yellow
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
06M3888

RoHS

Spool of 100
1+$107.270
3+$98.810
5+$94.770
10+$88.730
25+$82.260
More Pricing...
PVC
Orange
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8071

RoHS

Spool of 1000
1+$369.050
10+$365.320
PVC
White, Orange
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
86K6728

RoHS

Spool of 100
1+$107.270
3+$98.810
5+$94.770
10+$88.730
25+$82.260
More Pricing...
PVC
Brown
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8069

RoHS

Reel of 1000
Reel
5+$394.830
10+$390.860
PVC
White, Brown
26AWG
7 x 34AWG
305m
1000ft
105°C
0.142mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
06M3890

RoHS

Reel of 100
Reel
50+$78.230
100+$74.200
250+$70.170
PVC
White, Yellow
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.14mm²
600V
Tinned Copper
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M