0
0 Items$0.00

Hook Up Wire :

69 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F5861

RoHS

Reel of 100
Reel
1+$320.540
5+$308.140
10+$297.520
50+$290.760
100+$282.380
More Pricing...
PTFE
Black
20AWG
19 x 32AWG
30.5m
100ft
200°C
-
300V
Silver Plated Copper
1.727mm
MIL-W-16878/5, UL 1180
02F5860

RoHS

Reel of 100
Reel
1+$364.770
5+$350.660
10+$338.570
PTFE
White
20AWG
19 x 32AWG
30.5m
100ft
200°C
-
300V
Silver Plated Copper
1.727mm
MIL-W-16878/4, UL 1371
02F4825

RoHS

Reel of 100
Reel
1+$403.410
5+$387.810
10+$374.440
PTFE
Black
18AWG
19 x 30AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.727mm
MIL-W-16878/4, UL 1371
02F6749

RoHS

Date/Lot Code

Reel of 100
Reel
1+$137.170
5+$122.190
10+$115.550
25+$110.650
50+$101.960
PVC
Brown
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Copper
1.727mm
MIL-W-76 B Type MW
02F7327

RoHS

Date/Lot Code

Reel of 100
Reel
1+$170.250
5+$151.630
10+$144.130
25+$139.480
50+$128.540
PVC
White
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.902mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
85K9659

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$813.880
2+$748.770
5+$719.970
PVC
Black
18AWG
7 x 26AWG
305m
1000ft
105°C
0.902mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F6746

RoHS

Date/Lot Code

Reel of 100
Reel
1+$131.900
5+$117.490
10+$111.700
25+$110.650
50+$101.960
PVC
Green
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Tinned Copper
1.727mm
MIL-W-76 B Type MW
02F7332

RoHS

Spool of 100
1+$174.380
3+$160.620
5+$154.060
10+$144.230
25+$133.740
More Pricing...
PVC
Blue
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.902mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F7328

RoHS

Date/Lot Code

Spool of 100
1+$174.380
3+$160.620
5+$154.060
10+$144.230
25+$133.740
More Pricing...
PVC
Black
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.902mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8670

RoHS

Reel of 1000
Reel
5+$624.710
PVC
Green
18AWG
19 x 30AWG
305m
1000ft
105°C
0.969mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8649

RoHS

Spool of 100
1+$230.860
3+$220.760
5+$211.920
10+$203.100
25+$190.490
More Pricing...
PVC
Black
18AWG
19 x 30AWG
30.5m
100ft
105°C
0.969mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
85K9945

RoHS

Spool of 100
1+$216.440
3+$206.980
5+$198.700
10+$190.420
25+$178.590
More Pricing...
PVC
Black
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.902mm²
150V
Copper
1.727mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
03F2232

RoHS

Spool of 1000
1+$858.320
PVC
Black
18AWG
7 x 26AWG
305m
1000ft
105°C
0.902mm²
150V
Copper
1.727mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7335

RoHS

Reel of 100
Reel
50+$127.180
100+$120.630
250+$114.070
PVC
Gray
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
85K9660

RoHS

Reel of 1000
Reel
5+$617.750
10+$554.100
25+$516.650
50+$509.170
PVC
White, Red
18AWG
7 x 26AWG
304.8m
1000ft
105°C
0.9mm²
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F6751

RoHS

Spool of 100
1+$138.320
3+$127.410
5+$122.210
10+$114.410
25+$106.090
More Pricing...
PVC
Gray
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Copper
1.727mm
MIL-W-76 B Type MW
02F7355

RoHS

Spool of 1000
1+$587.790
PVC
Purple
18AWG
7 x 26AWG
305m
1000ft
105°C
0.902mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F7336

RoHS

Spool of 100
1+$174.380
3+$160.620
5+$154.060
10+$144.230
25+$133.740
More Pricing...
PVC
Purple
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.902mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F7348

RoHS

Spool of 1000
1+$587.790
PVC
Red
18AWG
7 x 26AWG
305m
1000ft
105°C
0.902mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8650

RoHS

Spool of 100
1+$230.860
3+$220.760
5+$211.920
10+$203.100
25+$190.490
More Pricing...
PVC
Red
18AWG
19 x 30AWG
30.5m
100ft
105°C
0.969mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
85K9597

RoHS

Spool of 1000
1+$476.250
10+$471.440
PVC
Gray
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.727mm
MIL-W-76 B Type MW
02F6752

RoHS

Spool of 100
1+$138.320
3+$127.410
5+$122.210
10+$114.410
25+$106.090
More Pricing...
PVC
Purple
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Copper
1.727mm
MIL-W-76 B Type MW
02F7333

RoHS

Spool of 100
1+$174.380
3+$160.620
5+$154.060
10+$144.230
25+$133.740
More Pricing...
PVC
Brown
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.902mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8652

RoHS

Reel of 100
Reel
50+$180.400
100+$171.560
PVC
Yellow
18AWG
19 x 30AWG
30.5m
100ft
105°C
0.969mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
02F8653

RoHS

Spool of 100
1+$230.860
3+$220.760
5+$211.920
10+$203.100
25+$190.490
More Pricing...
PVC
Blue
18AWG
19 x 30AWG
30.5m
100ft
105°C
0.969mm²
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
1-25 of 69 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M