0
0 Items$0.00

Hook Up Wire :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
03F1898

RoHS

Reel of 1000
Reel
1+$1,343.110
5+$1,285.490
20+$1,240.360
PVC
Black
18AWG
16 x 30AWG
305m
1000ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
03F1888

RoHS

Date/Lot Code

Reel of 100
Reel
1+$251.890
5+$242.140
10+$233.790
PVC
Black
18AWG
16 x 30AWG
30.5m
100ft
105°C
-
300V
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
85K9756

RoHS

Reel of 100
Reel
1+$153.700
5+$136.890
10+$130.140
25+$125.130
50+$120.130
PVC
White
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.816mm²
300V
Tinned Copper
2.007mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
87K6366

RoHS

Date/Lot Code

Reel of 100
Reel
1+$251.890
5+$242.140
10+$233.790
PVC
Green
18AWG
16 x 30AWG
30.5m
100ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
87K6367

RoHS

Reel of 1000
Reel
1+$1,405.020
5+$1,245.240
20+$1,181.850
PVC
Blue
18AWG
16 x 30AWG
305m
1000ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
50B2742

RoHS

Spool of 100
1+$223.600
3+$213.810
5+$205.270
10+$196.720
25+$184.500
More Pricing...
ETFE
Black
16AWG
19 x 29AWG
30.5m
100ft
150°C
1.23mm²
600V
Copper
2.007mm
MIL-DTL-22759/11, MIL-DTL-22759/16
02F6781

RoHS

Date/Lot Code

Spool of 100
1+$174.380
3+$160.620
5+$154.060
10+$144.230
25+$133.740
More Pricing...
PVC
White
18AWG
16 x 30AWG
30.5m
100ft
80°C
0.816mm²
1kV
Copper
2.007mm
MIL-W-76 B Type MW
86K9003

RoHS

Spool of 100
1+$174.380
3+$160.620
5+$154.060
10+$144.230
25+$133.740
More Pricing...
PVC
Yellow
18AWG
16 x 30AWG
30.5m
100ft
80°C
0.81mm²
1kV
Tinned Copper
2.007mm
MIL-W-76 B Type MW
02F7308

RoHS

Spool of 1000
1+$3,322.190
PTFE
White
18AWG
19 x 30AWG
305m
1000ft
200°C
0.969mm²
1kV
Copper
2.007mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
50AC8207

RoHS

Reel of 30
Reel
1+$46.150
5+$43.720
10+$41.530
25+$39.600
50+$37.650
More Pricing...
PVC
Brown
18AWG
16 x 30AWG
30.5m
100ft
105°C
-
300V
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M