0
0 Items$0.00

Hook Up Wire :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
86K6745

RoHS

Date/Lot Code

Reel of 100
Reel
1+$383.150
5+$351.230
10+$337.170
PVC
Green
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8686

RoHS

Date/Lot Code

Reel of 100
Reel
1+$304.370
5+$279.010
10+$267.850
PVC
White
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8709

RoHS

Reel of 1000
Reel
5+$854.510
PVC
Yellow
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8691

RoHS

Spool of 100
1+$308.510
3+$295.030
5+$283.230
10+$271.430
25+$254.570
More Pricing...
PVC
Blue
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9671

RoHS

Spool of 1000
1+$854.510
PVC
Blue
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8711

RoHS

Spool of 1000
1+$854.510
PVC
Brown
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
89K8105

RoHS

Spool of 1000
1+$854.510
PVC
Black
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8692

RoHS

Reel of 100
Reel
50+$241.090
100+$229.280
PVC
Brown
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
89K8104

RoHS

Reel of 100
Reel
50+$241.090
100+$229.280
PVC
Gray
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.23mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9672

RoHS

Reel of 1000
Reel
5+$854.510
PVC
Gray
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8690

RoHS

Reel of 100
Reel
50+$241.090
100+$229.280
PVC
Yellow
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8705

RoHS

Reel of 1000
Reel
1+$1,177.540
2+$1,088.540
5+$1,046.670
PVC
White
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8708

RoHS

Spool of 1000
1+$854.510
PVC
Green
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8707

RoHS

Spool of 1000
1+$854.510
PVC
Red
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9674

RoHS

Reel of 1000
Reel
5+$854.510
PVC
Purple
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8695

RoHS

Reel of 100
Reel
50+$241.090
100+$229.280
PVC
Purple
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.94mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8687

RoHS

Date/Lot Code

Reel of 100
Reel
1+$308.510
3+$295.030
5+$283.230
10+$271.430
25+$254.570
More Pricing...
PVC
Black
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8688

RoHS

Spool of 100
1+$308.510
3+$295.030
5+$283.230
10+$271.430
25+$254.570
More Pricing...
PVC
Red
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
02F8693

RoHS

Reel of 100
Reel
50+$241.090
100+$229.280
PVC
Orange
14AWG
19 x 27AWG
30.5m
100ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
85K9673

RoHS

Reel of 1000
Reel
5+$854.510
PVC
Orange
14AWG
19 x 27AWG
305m
1000ft
105°C
1.954mm²
600V
Tinned Copper
2.311mm
MIL-DTL-16878/1 (Type B)
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M