0
0 Items$0.00

Hook Up Wire :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
68Y7869

RoHS

Reel of 100
Reel
1+$72.160
25+$66.920
50+$61.430
100+$59.940
250+$57.440
PVC
Black
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7953

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Red
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7939

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Orange
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
31M0554

RoHS

Each
1+$118.150
5+$115.920
10+$113.690
25+$111.450
Silicone
Green, Yellow
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0555

RoHS

Each
1+$118.150
5+$115.920
10+$113.690
25+$111.450
Silicone
Black
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
68Y7879

RoHS

Reel of 100
Reel
1+$71.520
25+$66.880
50+$62.030
100+$60.710
250+$58.500
PVC
Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7898

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Dark Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
98K9417

RoHS

Each
1+$40.260
5+$37.860
10+$37.320
PVC
Red
19AWG
Solid
328ft
100m
80°C
0.75mm²
300V
Copper
2.7mm
CE, HAR
-
68Y7946

RoHS

Reel of 100
Reel
1+$64.540
25+$59.760
50+$54.770
100+$53.410
250+$51.130
PVC
Pink
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7963

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Violet
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
31M0556

RoHS

Each
1+$118.150
5+$115.920
10+$113.690
25+$111.450
Silicone
Blue
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
79Y4641

RoHS

1 Meter
1+$1.180
10+$1.140
25+$1.110
50+$1.030
PVC
Green, Yellow
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
31M0558

RoHS

Each
1+$118.150
5+$115.920
10+$113.690
25+$111.450
Silicone
Yellow
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0562

RoHS

Each
1+$118.150
5+$115.920
10+$113.690
25+$111.450
Silicone
Red
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0557

RoHS

Each
1+$118.150
5+$115.920
10+$113.690
25+$111.450
Silicone
Brown
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0563

RoHS

Each
1+$60.280
5+$56.700
10+$55.880
Silicone
White
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
31M0559

RoHS

Each
1+$115.570
5+$113.390
10+$111.190
25+$109.010
Silicone
Green
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
68Y7932

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Light Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7922

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Green, Yellow
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7888

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Brown
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4607

RoHS

1 Meter
1+$1.250
10+$1.220
25+$1.180
50+$1.100
PVC
Brown
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4598

RoHS

1 Meter
1+$1.180
10+$1.140
25+$1.110
50+$1.030
PVC
Blue
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7912

RoHS

Reel of 100
Reel
1+$63.860
25+$59.220
50+$54.370
100+$53.050
250+$50.840
PVC
Grey
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7905

RoHS

Reel of 100
Reel
1+$64.540
25+$59.760
50+$54.770
100+$53.410
250+$51.130
PVC
Green
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AC1123

RoHS

Reel of 500
Reel
1+$235.190
10+$219.290
25+$205.650
50+$198.830
100+$192.020
PVC
Black
19AWG
24 x 0.2mm
1640ft
500m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M