KAWEFLEX 6110 Series Multiconductor Cable :
25 Products FoundDrag Chain Control Cable KAWEFLEX® - SK cable series.
Our KAWEFLEX® - SK cable series is engineered and Designed for millions of bending cycles, for continuous high-flex performance in demanding drag chain applications, such as mechanical engineering and robotics. With a compact design and advanced stranding technology, KAWEFLEX® cables ensure maximum reliability and performance in dynamic industrial environments.
- UL/CSA approval, DESINA-compliant
- Low-adhesion, silicone-free
- Flame-retardant according to IEC 60332-1-2, FT1, VW-1.
- Oil-resistant in accordance with DIN EN 60811-404 (mineral oil only).
- Largely resistant to grease, coolants and lubricants
- UL/CSA approval up to 600 V allows parallel installation with other cables
- LABS-/silicone-free (during production)
- Compliant with the 2014/35/EU Directive ("Low Voltage Directive") CE.
All Filters
(1 Applied)
Expand Filters
Manufacturer
(25)
Product Range
=KAWEFLEX...
1
(1)
(2)
(1)
(3)
(1)
(19)
(20)
(15)
Cable Shielding
(25)
No. of Conductors
(3)
(3)
(3)
(2)
(4)
(4)
(3)
(3)
Wire Gauge
(2)
(8)
(8)
(7)
Conductor Area CSA
(6)
(8)
(9)
(2)
Reel Length (Imperial)
(25)
Reel Length (Metric)
(25)
Jacket Color
(25)
No. of Max Strands x Strand Size
(2)
(7)
(8)
(8)
Conductor Material
(25)
Packaging
(25)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Cable Shielding | No. of Conductors | Wire Gauge | Conductor Area CSA | Reel Length (Imperial) | Reel Length (Metric) | Jacket Color | No. of Max Strands x Strand Size | Conductor Material | Jacket Material | External Diameter | Voltage Rating | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Reel | 1+$203.040 5+$190.540 10+$182.130 25+$174.430 | Unshielded | 5Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 6.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$372.700 5+$350.770 10+$340.740 | Unshielded | 5Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 8.3mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$285.260 5+$268.480 10+$260.810 | Unshielded | 7Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 7.6mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$574.070 2+$541.270 5+$526.230 | Unshielded | 18Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 10.5mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$177.990 5+$167.040 10+$159.670 25+$152.930 | Unshielded | 2Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 6.3mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$142.880 5+$134.080 10+$128.170 25+$122.750 | Unshielded | 3Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 5.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$834.000 2+$786.340 5+$764.500 | Unshielded | 12Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 11.9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$203.040 5+$190.540 10+$182.130 25+$174.430 | Unshielded | 4Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 6.6mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$1,780.030 2+$1,679.750 | Unshielded | 25Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 17.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$800.640 2+$754.900 5+$733.920 | Unshielded | 18Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 12.5mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$506.000 5+$476.240 10+$462.630 | Unshielded | 12Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$328.260 5+$308.940 10+$300.110 | Unshielded | 7Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$1,198.100 2+$1,130.600 | Unshielded | 25Conductor | 18AWG | 1.5mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 15.3mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$293.860 5+$276.570 10+$268.670 | Unshielded | 4Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 7.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$172.960 5+$162.310 10+$155.150 25+$148.590 | Unshielded | 3Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 6.2mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$909.060 2+$857.120 5+$833.310 | Unshielded | 25Conductor | 21AWG | 1mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 12.7mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$468.740 5+$441.160 10+$428.550 | Unshielded | 4Conductor | 14AWG | 2.5mm² | 100ft | 30.48m | Gray | 124 x 34AWG | Copper | PVC | 9mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$172.960 5+$162.310 10+$155.150 25+$148.590 | Unshielded | 4Conductor | 21AWG | 0.5mm² | 100ft | 30.48m | Gray | 28 x 34AWG | Copper | PVC | 5.8mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$601.870 2+$567.480 5+$551.720 | Unshielded | 12Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 10.5mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$235.090 5+$221.260 10+$214.940 | Unshielded | 5Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 7.4mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$1,269.290 2+$1,197.790 | Unshielded | 18Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 14.2mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$157.920 5+$148.200 10+$141.650 25+$135.680 | Unshielded | 2Conductor | 18AWG | 1mm² | 100ft | 30.48m | Gray | 56 x 34AWG | Copper | PVC | 5.7mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$241.890 5+$227.670 10+$221.160 | Unshielded | 3Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 6.8mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$526.070 5+$495.130 10+$480.980 | Unshielded | 7Conductor | 16AWG | 1.5mm² | 100ft | 30.48m | Gray | 84 x 34AWG | Copper | PVC | 10mm | 600V | KAWEFLEX 6110 Series | ||||||
Reel of 100 Reel | 1+$354.060 5+$333.240 10+$323.720 | Unshielded | 3Conductor | 14AWG | 2.5mm² | 100ft | 30.48m | Gray | 124 x 34AWG | Copper | PVC | 8.2mm | 600V | KAWEFLEX 6110 Series | ||||||