Multipair Cable:

2,704 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04F3394

RoHS

Date/Lot Code

Spool of 100
1+
$717.930
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
5.842mm
-
02F4871

RoHS

Spool of 100
1+
$520.840
2+
$495.260
3+
$480.810
5+
$463.010
7+
$451.620
More Pricing...
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Copper
7.341mm
-
19C4121

RoHS

Spool of 1000
1+
$613.880
5+
$590.140
10+
$569.790
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Copper
5.105mm
-
28B8327

RoHS

Spool of 100
1+
$631.470
10+
$625.090
Min: 1 / Mult: 1
Shielded
5 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.179mm
-
28B8319

RoHS

Spool of 100
1+
$953.700
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.779mm
-
03F6027

RoHS

Spool of 1000
1+
$7,495.630
5+
$7,205.750
10+
$6,957.270
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.8mm²
1000ft
304.8m
Black
19 x 30AWG
600V
PVC
Copper
7.01mm
-
28B8347

RoHS

Spool of 100
1+
$1,222.880
Min: 1 / Mult: 1
Shielded
9 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
7.366mm
-
28B8317

RoHS

Spool of 100
1+
$549.210
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
7.239mm
-
91B7715

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
2 Pair
16AWG
-
1000ft
304.8m
Black
7 x 24AWG
600V
PVC
Copper
10.516mm
-
02F4247

RoHS

Spool of 500
1+
$1,208.280
5+
$1,161.540
10+
$1,121.480
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
4.445mm
-
87K1903

RoHS

Spool of 1000
1+
$26,294.440
5+
$25,277.530
10+
$24,405.890
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
12.624mm
-
02F6125

RoHS

Spool of 1000
1+
$17,342.620
5+
$16,671.900
10+
$16,097.010
Min: 1 / Mult: 1
Shielded
15 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
10.592mm
-
02F5368

RoHS

Spool of 100
1+
$324.460
5+
$311.910
10+
$301.160
Min: 2 / Mult: 2
Shielded
1 Pair
22AWG
-
100ft
30.48m
Chrome
Solid
300V
PVC
Copper
4.724mm
-
02F8055

RoHS

Spool of 500
1+
$2,338.260
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.23mm²
500ft
152.4m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
4.572mm
Xtra-Guard 1 Series
66F7795

RoHS

Spool of 500
1+
$2,530.250
5+
$2,432.390
10+
$2,348.520
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Gray
19 x 34AWG
300V
PVC
Tinned Copper
7.366mm
DeviceBus Series
03F1586

RoHS

Spool of 500
1+
$4,109.230
5+
$3,950.310
10+
$3,814.090
Min: 1 / Mult: 1
Unshielded
3 Pair
20AWG
-
500ft
152.4m
Chrome
Solid
300V
PVC
Copper
7.595mm
-
10J5369

RoHS

Spool of 1000
1+
$2,057.360
5+
$1,899.090
10+
$1,765.180
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
1000ft
305m
Black
7 x 24AWG
300V
PVC
Copper
6.528mm
-
87K6356

RoHS

Spool of 1000
1+
$3,618.880
5+
$3,478.920
10+
$3,358.970
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.842mm
-
02F4875

RoHS

Spool of 500
1+
$3,826.810
5+
$3,678.820
10+
$3,551.970
Min: 1 / Mult: 1
Shielded
6 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
7.341mm
-
02F7943

RoHS

Spool of 100
1+
$3,916.130
Min: 5 / Mult: 1
Shielded
6 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
12.5mm
Xtra-Guard 1 Series
02F4282

RoHS

Spool of 1000
1+
$11,853.170
5+
$11,394.770
10+
$11,001.840
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
1000ft
304.8m
Chrome
Solid
-
PVC
Tinned Copper
9.627mm
-
66F8497

RoHS

Spool of 500
1+
$2,580.340
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.089mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
6.096mm
-
02F4294

RoHS

Spool of 100
1+
$244.000
5+
$234.570
10+
$226.480
Min: 2 / Mult: 2
Unshielded
1 Pair
20AWG
-
100ft
30.5m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
4.572mm
-
99F8142

RoHS

Spool of 100
1+
$1,307.400
5+
$1,256.840
10+
$1,213.500
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
6.096mm
-
54M3153

RoHS

1 Meter
1+
$0.014
5+
$0.014
10+
$0.013
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
3.43mm
-
601-625 of 2704 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M