Multipair Cable:

2,704 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K8891

RoHS

1 Meter
1+
$21.080
10+
$20.240
25+
$18.460
50+
$17.630
100+
$16.700
More Pricing...
Min: 1 / Mult: 1
Screened
10 Pair
28AWG
0.013mm²
-
-
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
6.1mm
-
95B5273

RoHS

Spool of 500
1+
$3,937.610
Min: 2 / Mult: 1
Shielded
10 Pair
28AWG
0.09mm²
500ft
152.4m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
9.677mm
Xtra-Guard Flex Series
04F3568

RoHS

Spool of 1000
1+
$1,366.170
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
0.51mm²
1000ft
304.8m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
28B8356

RoHS

Spool of 100
1+
$999.970
Min: 10 / Mult: 1
Shielded
5 Pair
24AWG
0.23mm²
100ft
30.48m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
8.585mm
-
54M3158

RoHS

1 Meter
1+
$0.042
5+
$0.041
10+
$0.039
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
87K7282

RoHS

Spool of 100
1+
$1,325.510
5+
$1,274.240
10+
$1,230.310
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.941mm
-
54M3157

RoHS

1 Meter
1+
$0.016
5+
$0.016
10+
$0.014
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
87K7273

RoHS

Spool of 1000
1+
$3,062.370
5+
$2,943.930
10+
$2,842.420
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.182mm
-
03F6011

RoHS

Spool of 500
1+
$9,611.130
5+
$9,239.430
10+
$8,920.830
Min: 1 / Mult: 1
Shielded
1 Pair
12AWG
3.3mm²
500ft
152.4m
Black
37 x 27AWG
600V
PVC
Copper
9.754mm
-
04F3312

RoHS

Spool of 1000
1+
$7,101.140
5+
$6,826.500
10+
$6,591.110
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Copper
8.636mm
-
28Y7122

RoHS

Spool of 100
1+
$4,395.670
Min: 1 / Mult: 1
Shielded
20 Pair
20AWG
0.616mm²
100ft
30.5m
Slate
19 x 32AWG
300V
MPPE
Tinned Copper
14.2mm
EcoGen EcoCable Mini Series
54M3110

RoHS

1 Meter
1+
$0.013
5+
$0.012
10+
$0.012
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
3.3ft
1m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
27X7269

RoHS

Spool of 100
5+
$1,136.770
Min: 21 / Mult: 1
Shielded
50 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
11.2mm
-
04X9642

RoHS

1 Meter
1+
$0.010
5+
$0.009
10+
$0.009
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
01AC6463

RoHS

Spool of 100
1+
$161.170
5+
$154.950
10+
$149.600
Min: 1 / Mult: 1
Unshielded
1 Pair
20AWG
-
100ft
30.5m
Gray
26 x 34AWG
300V
PVC
Tinned Copper
3.708mm
SpaceMaker Series
99Y5163

RoHS

Spool of 25
Pricing is unavailable. Please contact customer services.
Shielded
1 Pair
16AWG
-
25ft
7.62m
Chrome
19 x 29AWG
600V
PVC
Tinned Copper
7.95mm
-
99Y5169

RoHS

Spool of 25
Pricing is unavailable. Please contact customer services.
Shielded
1 Pair
22AWG
-
25ft
7.62m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.45mm
-
89R8602

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
1 Pair
18AWG
0.82mm²
1000ft
305m
Black
7 x 0.39mm
300V
PVC
Copper
6.07mm
-
29AH8724

RoHS

Spool of 305
1+
$3,912.840
5+
$3,769.430
10+
$3,646.520
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
1000ft
305m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.9mm
-
29AH8927

RoHS

Spool of 305
1+
$2,452.010
5+
$2,362.140
10+
$2,285.110
Min: 1 / Mult: 1
Screened
1 Pair
16AWG
-
-
-
-
19 x 29AWG
600V
LSZH
Tinned Copper
7.62mm
-
41AH7773

RoHS

Spool of 2000
1+
$13,985.050
5+
$13,444.190
10+
$12,980.610
Min: 1 / Mult: 1
Unshielded
8 Pair
16AWG
-
2000ft
609.6m
Green
19 x 29AWG
300V
LSPVC
Tinned Copper
12.17mm
Digital Electricity Series
29AH7136

RoHS

Spool of 50
1+
$277.380
10+
$261.960
25+
$248.760
50+
$242.160
100+
$235.550
Min: 1 / Mult: 1
Screened
6 Pair
24AWG
0.2mm²
164ft
50m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
6.9mm
Pro Power 9506
89R3911

RoHS

Spool of 100
1+
$192.300
3+
$183.890
5+
$176.530
10+
$169.180
25+
$158.670
More Pricing...
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.22mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.25mm
-
20C3350
Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
8 Pair
16AWG
-
1000ft
304.8m
Black
7 x 24AWG
300V
PVC
Copper
17.3mm
-
15B3887

RoHS

Spool of 500
10+
$3,586.290
Min: 10 / Mult: 1
Shielded
7 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
7.468mm
-
626-650 of 2704 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M