Multipair Cable:

2,760 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66F8336

RoHS

Spool of 500
1+
$2,885.310
Min: 1 / Mult: 1
Shielded
3 Pair
18AWG
0.96mm²
500ft
152.4m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
10.668mm
-
85K9954

RoHS

Spool of 100
1+
$485.040
10+
$480.150
Min: 1 / Mult: 1
Shielded
1 Pair
28AWG
0.09mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
4.699mm
Xtra-Guard Flex Series
66F8522

RoHS

Spool of 1000
1+
$7,413.490
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
0.23mm²
1000ft
304.8m
Gray
7 x 32AWG
300V
PVC
Tinned Copper
9.246mm
-
30K6531

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Unshielded
1 Pair
12AWG
-
1000ft
305m
Black
19 x 25AWG
300V
PVC
Copper
8.636mm
-
91C3798

RoHS

Spool of 1000
1+
$29,738.960
5+
$28,588.830
10+
$27,603.010
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
19 x 30AWG, 19 x 28AWG
600V
PVC
Tinned Copper
11.176mm
DeviceBus Series
20M4368

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
8 Pair
24AWG
-
500ft
152.4m
Black
7 x 32AWG
300V
PVC
Copper
11.328mm
-
04F6174

RoHS

Spool of 500
1+
$2,386.340
5+
$2,294.050
10+
$2,214.940
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Natural
7 x 30AWG
300V
LSPVC
Tinned Copper
3.886mm
-
03F2872

RoHS

Spool of 100
1+
$1,609.930
Min: 5 / Mult: 1
Shielded
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
8.128mm
Xtra-Guard 1 Series
02F6147

RoHS

Spool of 500
1+
$13,926.020
5+
$13,387.440
10+
$12,925.810
Min: 1 / Mult: 1
Unshielded
25 Pair
24AWG
-
500ft
152.4m
Chrome
Solid
300V
PVC
Copper
12.192mm
-
15B3791

RoHS

Spool of 500
1+
$2,152.990
5+
$2,069.730
10+
$1,998.350
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Beige
7 x 30AWG, 7 x 28AWG
300V
PVC
Tinned Copper
6.655mm
-
19C5231

RoHS

Spool of 2000
1+
$5,756.380
5+
$5,533.760
10+
$5,342.940
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
2000ft
609.6m
Chrome
16 x 30AWG
300V
PVC
Copper
5.639mm
-
28B8332

RoHS

Spool of 100
1+
$1,419.640
Min: 1 / Mult: 1
Shielded
12 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.922mm
-
95B5279

RoHS

Spool of 500
1+
$1,684.450
Min: 1 / Mult: 1
Shielded
1 Pair
26AWG
0.14mm²
500ft
152.4m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
4.877mm
Xtra-Guard Flex Series
91C3799

RoHS

Spool of 2000
1+
$59,477.900
5+
$57,177.650
10+
$55,206.010
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
2000ft
609.6m
Gray
19 x 30AWG, 19 x 28AWG
600V
PVC
Tinned Copper
11.176mm
DeviceBus Series
23C6618

RoHS

Spool of 50
Pricing is unavailable. Please contact customer services.
Unshielded
2 Pair
20AWG
-
-
-
-
7 x 28AWG
150V
PVC
Copper
8.559mm
-
04F3327

RoHS

Spool of 100
1+
$3,119.250
5+
$2,998.610
10+
$2,895.210
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
100ft
30.48m
Blue
7 x 30AWG, 7 x 28AWG
300V
PVC
Tinned Copper
8.026mm
-
87K1899

RoHS

Spool of 500
1+
$3,712.720
5+
$3,569.130
10+
$3,446.060
Min: 1 / Mult: 1
Shielded
4 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
8.915mm
-
03F4148

RoHS

Spool of 1000
1+
$29,151.490
5+
$28,024.090
10+
$27,057.740
Min: 1 / Mult: 1
Shielded
7 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
11.328mm
-
04F2469

RoHS

Spool of 1000
1+
$17,115.570
Min: 1 / Mult: 1
Shielded
7 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.922mm
Xtra-Guard 1 Series
02F9043

RoHS

Spool of 100
1+
$2,345.590
Min: 1 / Mult: 1
Shielded
15 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
14.224mm
-
15B3879

RoHS

Spool of 1000
1+
$2,938.840
5+
$2,825.180
10+
$2,727.750
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Copper
5.639mm
-
66F8339

RoHS

Spool of 1000
1+
$10,458.670
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
0.96mm²
1000ft
304.8m
Slate
19 x 30AWG
300V
PVC
Tinned Copper
12.929mm
-
03F6253

RoHS

Spool of 100
1+
$561.930
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
300V
PVC
Tinned Copper
8.458mm
-
85K9955

RoHS

Spool of 100
1+
$621.320
Min: 1 / Mult: 1
Shielded
3 Pair
26AWG
0.14mm²
100ft
30.5m
Slate
7 x 34AWG
300V
PVC
Tinned Copper
6.401mm
Xtra-Guard Flex Series
02F7928

RoHS

Spool of 100
1+
$2,902.740
Min: 1 / Mult: 1
Shielded
6 Pair
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
300V
PVC
Tinned Copper
11.176mm
Xtra-Guard 1 Series
901-925 of 2760 items
of 111 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M