0
0 Items$0.00

Multipair Cable :

2,852 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
30M2961

RoHS

Each
1+$274.720
5+$261.470
10+$255.320
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K2826

RoHS

Reel of 1000
Reel
1+$2,359.330
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K1927

RoHS

Reel of 100
Reel
1+$702.510
2+$667.850
5+$624.190
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
03F6058

RoHS

Reel of 500
Reel
1+$2,096.250
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
87F4332

RoHS

Reel of 100
Reel
1+$269.590
5+$253.730
10+$246.470
Shielded
5 Pair
26AWG
0.13mm²
100ft
30.5m
Gray
7 x 34AWG
300V
PVC
Copper
6.6mm
-
87K6338

RoHS

Reel of 500
Reel
1+$1,205.230
2+$1,137.330
Shielded
1 Pair
18AWG
0.823mm²
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
02F5713

RoHS

Reel of 100
Reel
1+$1,026.670
2+$975.890
5+$918.040
Shielded
3 Pair
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.262mm
-
02F4859

RoHS

Reel of 100
Reel
1+$230.060
5+$204.730
10+$194.560
25+$190.670
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K7357

RoHS

Reel of 100
Reel
1+$470.140
5+$417.960
10+$404.320
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K6336

RoHS

Reel of 1000
Reel
1+$2,271.130
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
02F4247

RoHS

Reel of 500
Reel
1+$1,027.250
2+$968.550
5+$941.640
Shielded
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
4.445mm
-
03H8625

RoHS

Each
1+$296.930
5+$279.470
10+$271.480
Shielded
7 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
-
03F2961

RoHS

Reel of 100
Reel
1+$716.780
2+$681.520
5+$637.110
Shielded
1 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
02F5369

RoHS

Reel of 500
Reel
1+$1,142.660
2+$1,078.280
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
59M1038

RoHS

1 Meter
1+$2.540
10+$2.470
25+$2.400
50+$2.250
Screened
2 Pair
-
0.22mm²
-
-
Grey
7 x 0.203mm
-
PVC
Copper
5.71mm
-
87K6363

RoHS

Reel of 1000
Reel
1+$9,224.110
5+$8,867.380
10+$8,561.610
Shielded
3 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.262mm
-
87K2828

RoHS

Reel of 1000
Reel
1+$2,899.960
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
87K7267

RoHS

Reel of 500
Reel
1+$2,120.350
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
600V
PVC
Tinned Copper
7.95mm
-
15B3870

RoHS

Reel of 500
Reel
1+$482.370
5+$429.050
10+$407.620
Shielded
1 Pair
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Copper
3.429mm
-
35M3445

RoHS

Each
1+$109.280
5+$102.120
10+$95.830
25+$92.980
50+$87.740
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
66K6057

RoHS

Reel of 1000
Reel
1+$2,094.760
2+$2,052.860
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
4.978mm
-
87K6354

RoHS

Reel of 500
Reel
1+$2,449.860
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
10J5369

RoHS

Reel of 1000
Reel
1+$1,980.310
2+$1,947.930
Shielded
1 Pair
16AWG
-
1000ft
305m
Black
7 x 24AWG
300V
PVC
Copper
6.528mm
-
03F3972

RoHS

Reel of 100
Reel
1+$946.880
2+$899.840
5+$840.560
Shielded
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
15B3531

RoHS

Reel of 500
Reel
1+$1,461.590
5+$1,405.070
10+$1,356.620
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
1-25 of 2852 items
of 115 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M