Multipair Cable:

2,701 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03F2961

RoHS

Spool of 100
1+
$584.860
2+
$556.160
3+
$539.920
5+
$520.020
7+
$507.240
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
02F5369

RoHS

Spool of 500
1+
$1,364.390
5+
$1,311.620
10+
$1,266.390
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
66F7739

RoHS

Spool of 1000
1+
$5,584.800
5+
$5,368.820
10+
$5,183.690
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.14mm
-
35M3468

RoHS

Each
1+
$51.610
5+
$47.640
10+
$44.290
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
3.96mm
-
35M3477

RoHS

Each
1+
$136.030
5+
$130.760
10+
$126.260
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
04F3567

RoHS

Spool of 100
1+
$194.150
3+
$194.150
5+
$194.150
10+
$194.140
25+
$180.280
More Pricing...
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
0.51mm²
100ft
30.48m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
02F6073

RoHS

Spool of 1000
1+
$4,047.680
2+
$3,841.960
3+
$3,739.100
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Red
19 x 30AWG
300V
FEP
Tinned Copper
3.632mm
-
04F8750

RoHS

Spool of 1000
1+
$11,268.470
5+
$10,832.680
10+
$10,459.140
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
87K6354

RoHS

Spool of 500
1+
$2,717.300
5+
$2,612.220
10+
$2,522.150
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
35M3471

RoHS

Each
1+
$99.140
5+
$95.300
10+
$92.010
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
02F6080

RoHS

Spool of 100
1+
$1,630.920
5+
$1,567.840
10+
$1,513.780
Min: 2 / Mult: 2
Shielded
3 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
5.944mm
-
87K2828

RoHS

Spool of 1000
1+
$2,878.190
5+
$2,766.880
10+
$2,671.470
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
35M3480

RoHS

Each
1+
$188.430
5+
$181.150
10+
$174.910
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
19C3079

RoHS

Spool of 500
1+
$12,083.250
5+
$11,615.940
10+
$11,215.390
Min: 1 / Mult: 1
Shielded
16 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
19.71mm
-
29M7275

RoHS

Spool of 1000
1+
$18,407.340
5+
$17,695.450
10+
$17,085.270
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
11.176mm
-
88K2136

RoHS

Spool of 1000
1+
$7,400.530
5+
$7,114.320
10+
$6,868.990
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
Solid
300V
PVC
Copper
8.001mm
-
88K1501

RoHS

Spool of 500
1+
$995.380
2+
$946.140
3+
$918.250
5+
$884.070
7+
$862.110
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
02F4862

RoHS

Spool of 100
1+
$349.270
5+
$335.760
10+
$324.180
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.639mm
-
54M3112

RoHS

1 Meter
1+
$0.751
5+
$0.725
10+
$0.701
Min: 1 / Mult: 1
Screened
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
34P0705

RoHS

Spool of 100
1+
$348.380
10+
$344.860
Min: 1 / Mult: 1
Shielded
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
30H1660

RoHS

Spool of 1000
1+
$2,934.290
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
0.891mm²
1000ft
304.8m
Blue
7 x 26AWG
300V
PVC
Tinned Copper
7.112mm
-
34P0699

RoHS

Spool of 100
1+
$459.470
10+
$454.830
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
02F4329

RoHS

Spool of 500
1+
$4,725.750
5+
$4,542.980
10+
$4,386.330
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
150V
PVC
Copper
9.347mm
-
02F6071

RoHS

Spool of 100
1+
$669.690
5+
$643.800
10+
$621.600
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
100ft
30.48m
Red
19 x 30AWG
300V
FEP
Tinned Copper
3.632mm
-
02F4859

RoHS

Spool of 100
1+
$209.880
5+
$201.760
10+
$194.810
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
1-25 of 2701 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M