Multipair Cable:

2,700 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K7267

RoHS

Spool of 500
1+
$2,607.370
5+
$2,506.520
10+
$2,420.090
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
600V
PVC
Tinned Copper
7.95mm
-
54M3153

RoHS

1 Meter
1+
$0.014
5+
$0.014
10+
$0.013
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
3.43mm
-
99F8142

RoHS

Spool of 100
1+
$1,307.400
5+
$1,256.840
10+
$1,213.500
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
-
100ft
30.48m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
6.096mm
-
05F1930

RoHS

Spool of 1000
1+
$5,006.140
5+
$4,812.550
10+
$4,646.590
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
15B1785

RoHS

Spool of 500
1+
$2,698.690
5+
$2,594.330
10+
$2,504.870
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.468mm
-
02F6077

RoHS

Spool of 100
1+
$832.390
5+
$800.200
10+
$772.610
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
3.759mm
-
88K2139

RoHS

Spool of 1000
1+
$6,170.760
5+
$5,932.110
10+
$5,727.550
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
87K2827

RoHS

Spool of 100
1+
$294.770
5+
$283.370
10+
$273.600
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
04F5568

RoHS

Spool of 500
1+
$45,917.820
5+
$44,142.000
10+
$42,619.860
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
500ft
152.4m
Gray
7 x 32AWG
300V
PVDF
Tinned Copper
0.397"
-
04F3312

RoHS

Spool of 1000
1+
$7,101.140
5+
$6,826.500
10+
$6,591.110
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Copper
8.636mm
-
04F5201

RoHS

Spool of 100
1+
$2,796.060
5+
$2,687.920
10+
$2,595.230
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Copper
5.004mm
-
30M2961

RoHS

Each
1+
$241.150
Min: 1 / Mult: 1
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
03F6058

RoHS

Spool of 500
1+
$2,325.080
5+
$2,235.170
10+
$2,158.090
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
5.918mm
-
87K7282

RoHS

Spool of 100
1+
$1,325.510
5+
$1,274.240
10+
$1,230.310
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.941mm
-
87K2826

RoHS

Spool of 1000
1+
$2,482.200
5+
$2,386.200
10+
$2,303.920
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87F4332

RoHS

Spool of 100
1+
$314.160
Min: 1 / Mult: 1
Shielded
5 Pair
26AWG
0.13mm²
100ft
30.5m
Gray
7 x 34AWG
300V
PVC
Copper
6.6mm
-
87K6341

RoHS

Spool of 100
1+
$869.170
5+
$835.560
10+
$806.750
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Tinned Copper
2.692mm
-
04F3310

RoHS

Spool of 100
1+
$542.030
2+
$529.660
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.636mm
-
87K1927

RoHS

Spool of 100
1+
$594.810
5+
$571.810
10+
$552.100
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K7385

RoHS

Spool of 500
1+
$2,830.660
5+
$2,721.180
10+
$2,627.340
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.756mm
-
54M3158

RoHS

1 Meter
1+
$0.042
5+
$0.041
10+
$0.039
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
87K6361

RoHS

Spool of 100
1+
$1,339.120
5+
$1,287.340
10+
$1,242.940
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
02F4859

RoHS

Spool of 100
1+
$209.880
5+
$201.760
10+
$194.810
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
02F4329

RoHS

Spool of 500
1+
$4,725.750
5+
$4,542.980
10+
$4,386.330
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
150V
PVC
Copper
9.347mm
-
87K7357

RoHS

Spool of 100
1+
$451.770
5+
$434.300
10+
$419.310
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
1-25 of 2700 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M