New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Structural Adhesives
                      Print Page

                      2765048

                      Adhesive, Cyanoacrylate, White, Humidity, 3625 psi, Container

                      LOCTITE 2765048
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No2765048
                      Newark Part No.50AJ8177
                      Product Range382 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$104.870
                      25+$100.070
                      50+$97.400
                      100+$94.220
                      250+$91.020
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $524.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No2765048
                      Newark Part No.50AJ8177
                      Product Range382 Series
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeCyanoacrylate
                      Adhesive ColourWhite
                      CureHumidity
                      Tensile Strength3625psi
                      Dispensing MethodContainer
                      Volume-
                      Weight20g
                      Product Range382 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      2765048 is a clear, instant adhesive that comes in a 20Kg kit. The high viscosity, ultra performance adhesive is designed for a wide variety of applications including electronics and for gap fill applications up to 0.008".

                      • Tak Pak® 7452, 382 series
                      • Rubber, plastic and metal material compatibility
                      • Color is part A:amber/clear and part B:clear
                      • Primary color is part A:amber/clear and part B:clear
                      • Physical form: part A:aerosol, part B:liquid, cure time is 24h
                      • Viscosity measurement range from 4000 to 8000mPa/s
                      • Container capacity is 20Kg and container type is kit
                      • Used for bonding applications
                      • Odor is part A:acetone, part B:irritating/sharp
                      • Specific gravity is part A:0.79, part B:1.05

                      Technical Specifications

                      Adhesive Type

                      Cyanoacrylate

                      Cure

                      Humidity

                      Dispensing Method

                      Container

                      Weight

                      20g

                      SVHC

                      No SVHC (25-Jun-2020)

                      Adhesive Colour

                      White

                      Tensile Strength

                      3625psi

                      Volume

                      -

                      Product Range

                      382 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate