New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Adhesives & Glues
                                                                                                  4. Structural Adhesives
                                                                                                  Print Page

                                                                                                  2765048

                                                                                                  Adhesive, Cyanoacrylate, White, Humidity, 3625 psi, Container

                                                                                                  LOCTITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LOCTITE 2765048
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No2765048
                                                                                                  Newark Part No.50AJ8177
                                                                                                  Product Range382 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$104.870
                                                                                                  25+$100.070
                                                                                                  50+$97.400
                                                                                                  100+$94.220
                                                                                                  250+$91.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  $524.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LOCTITE
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No2765048
                                                                                                  Newark Part No.50AJ8177
                                                                                                  Product Range382 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Adhesive TypeCyanoacrylate
                                                                                                  Adhesive ColourWhite
                                                                                                  CureHumidity
                                                                                                  Tensile Strength3625psi
                                                                                                  Dispensing MethodContainer
                                                                                                  Volume-
                                                                                                  Weight20g
                                                                                                  Product Range382 Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  2765048 is a clear, instant adhesive that comes in a 20Kg kit. The high viscosity, ultra performance adhesive is designed for a wide variety of applications including electronics and for gap fill applications up to 0.008".

                                                                                                  • Tak Pak® 7452, 382 series
                                                                                                  • Rubber, plastic and metal material compatibility
                                                                                                  • Color is part A:amber/clear and part B:clear
                                                                                                  • Primary color is part A:amber/clear and part B:clear
                                                                                                  • Physical form: part A:aerosol, part B:liquid, cure time is 24h
                                                                                                  • Viscosity measurement range from 4000 to 8000mPa/s
                                                                                                  • Container capacity is 20Kg and container type is kit
                                                                                                  • Used for bonding applications
                                                                                                  • Odor is part A:acetone, part B:irritating/sharp
                                                                                                  • Specific gravity is part A:0.79, part B:1.05

                                                                                                  Technical Specifications

                                                                                                  Adhesive Type

                                                                                                  Cyanoacrylate

                                                                                                  Cure

                                                                                                  Humidity

                                                                                                  Dispensing Method

                                                                                                  Container

                                                                                                  Weight

                                                                                                  20g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Adhesive Colour

                                                                                                  White

                                                                                                  Tensile Strength

                                                                                                  3625psi

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  382 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate