PolySwitch RUSBF Series Radial Leaded PPTCs:
9 Products FoundFind a huge range of PolySwitch RUSBF Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.070 10+ $0.759 25+ $0.675 50+ $0.591 100+ $0.502 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RUSBF Series | 16VDC | 2.5A | 5A | 40s | Rectangular | 40A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | |||||
34AC5582 RoHS | Each | 1+ $0.982 10+ $0.698 25+ $0.620 50+ $0.544 100+ $0.462 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RUSBF Series | 6V | 1.2A | 2A | 0.5s | Round | 40A | 0.23" | 0.27" | - | 0.12" | 0.46" | -40°C | 85°C | ||||
34AC5580 RoHS | Each | 1+ $0.994 10+ $0.754 25+ $0.693 50+ $0.633 100+ $0.534 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RUSBF Series | 16VDC | 1.1A | 2.2A | 2.3s | Square | 40A | 0.23" | - | 0.29" | 0.12" | 0.56" | -40°C | 85°C | ||||
Each | 1+ $0.526 10+ $0.526 25+ $0.526 50+ $0.491 100+ $0.452 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUSBF Series | 16VDC | 900mA | 1.8A | 1.2s | Rectangular | 40A | 5.8mm | - | 7.4mm | 3.1mm | 12.2mm | -40°C | 85°C | |||||
Each | 1+ $0.221 10+ $0.221 25+ $0.221 50+ $0.221 100+ $0.221 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUSBF Series | 6V | 1.2A | 2A | 0.5s | Round | 40A | 5.9mm | 6.9mm | - | 3.1mm | 11.7mm | -40°C | 85°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Through Hole | PolySwitch RUSBF Series | 6V | 750mA | 1.3A | 0.4s | Round | 40A | 5.9mm | 6.9mm | - | 3.1mm | 11.4mm | -40°C | 85°C | ||||||
34AC5446 RoHS | Each | 500+ $0.453 1000+ $0.400 2500+ $0.364 | Min: 500 / Mult: 500 | - | PolySwitch RUSBF Series | 16VDC | 1.85A | 3.7A | 10s | Square | 40A | 0.23" | - | 0.4" | 0.12" | 0.62" | -40°C | 85°C | ||||
34AC5587 RoHS | Each | 500+ $0.423 1000+ $0.372 2500+ $0.340 | Min: 500 / Mult: 500 | - | PolySwitch RUSBF Series | 6V | 1.55A | 2.65A | 2.2s | Round | 40A | 0.23" | 0.27" | - | 0.12" | 0.46" | -40°C | 85°C | ||||
34AC5576 RoHS | Each | 500+ $0.342 1000+ $0.302 2500+ $0.277 | Min: 500 / Mult: 500 | - | PolySwitch RUSBF Series | 6V | 750mA | 1.3A | 0.4s | Round | 40A | 0.23" | 0.27" | - | 0.12" | 0.45" | -40°C | 85°C |