Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3391-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5587
Product RangePolySwitch RUSBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
| 1000+ | $0.927 |
| 2500+ | $0.832 |
Price for:Each
Minimum: 500
Multiple: 500
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3391-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AC5587
Product RangePolySwitch RUSBF Series
Product RangePolySwitch RUSBF Series
Voltage Rating6V
Holding Current1.55A
Trip Current2.65A
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.27"
Length-
Thickness0.12"
Height0.46"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RUSBF Series
Holding Current
1.55A
Time to Trip
2.2s
Current Rating Max
40A
Diameter
0.27"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
6V
Trip Current
2.65A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.46"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
