New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      PolySwitch RUSBF Series Radial Leaded PPTCs:

                      9 Products Found
                      Find a huge range of PolySwitch RUSBF Series Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Thermistor Mounting
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Length
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      RF3398-000
                      LITTELFUSE RF3398-000
                      81AH9201

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. PPTC RESETTABLE FUSE
                      2. 40A
                      3. 16VDC
                      4. RADIAL ROHS COMPLIANT: YES
                      Each
                      1+
                      $1.070
                      10+
                      $0.759
                      25+
                      $0.675
                      50+
                      $0.591
                      100+
                      $0.502
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch RUSBF Series
                      16VDC
                      2.5A
                      5A
                      40s
                      Rectangular
                      40A
                      5.8mm
                      -
                      11.4mm
                      3mm
                      18.3mm
                      -40°C
                      85°C
                      RF3386-000
                      LITTELFUSE RF3386-000
                      34AC5582

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 6 V
                      5. 1.2 A
                      6. 2 A
                      7. 0.5 s
                      8. Round
                      Each
                      1+
                      $0.982
                      10+
                      $0.698
                      25+
                      $0.620
                      50+
                      $0.544
                      100+
                      $0.462
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch RUSBF Series
                      6V
                      1.2A
                      2A
                      0.5s
                      Round
                      40A
                      0.23"
                      0.27"
                      -
                      0.12"
                      0.46"
                      -40°C
                      85°C
                      RF3384-000
                      LITTELFUSE RF3384-000
                      34AC5580

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 16 V
                      5. 1.1 A
                      6. 2.2 A
                      7. 2.3 s
                      8. Square
                      Each
                      1+
                      $0.994
                      10+
                      $0.754
                      25+
                      $0.693
                      50+
                      $0.633
                      100+
                      $0.534
                      More Pricing...
                      Min: 1 / Mult: 1
                      -
                      PolySwitch RUSBF Series
                      16VDC
                      1.1A
                      2.2A
                      2.3s
                      Square
                      40A
                      0.23"
                      -
                      0.29"
                      0.12"
                      0.56"
                      -40°C
                      85°C
                      RUSBF090
                      LITTELFUSE RUSBF090
                      04H8068

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 16 VDC
                      5. 900 mA
                      6. 1.8 A
                      7. 1.2 s
                      8. Rectangular
                      Each
                      1+
                      $0.526
                      10+
                      $0.526
                      25+
                      $0.526
                      50+
                      $0.491
                      100+
                      $0.452
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      PolySwitch RUSBF Series
                      16VDC
                      900mA
                      1.8A
                      1.2s
                      Rectangular
                      40A
                      5.8mm
                      -
                      7.4mm
                      3.1mm
                      12.2mm
                      -40°C
                      85°C
                      RUSBF120
                      LITTELFUSE RUSBF120
                      04H8072

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 6 VDC
                      5. 1.2 A
                      6. 2 A
                      7. 0.5 s
                      8. Round
                      Each
                      1+
                      $0.221
                      10+
                      $0.221
                      25+
                      $0.221
                      50+
                      $0.221
                      100+
                      $0.221
                      More Pricing...
                      Min: 1 / Mult: 1
                      Through Hole
                      PolySwitch RUSBF Series
                      6V
                      1.2A
                      2A
                      0.5s
                      Round
                      40A
                      5.9mm
                      6.9mm
                      -
                      3.1mm
                      11.7mm
                      -40°C
                      85°C
                      RUSBF075
                      LITTELFUSE RUSBF075
                      04H8066

                      Data Sheet

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 6 VDC
                      5. 750 mA
                      6. 1.3 A
                      7. 0.4 s
                      8. Round
                      Each
                      Pricing is unavailable. Please contact customer services.
                      Through Hole
                      PolySwitch RUSBF Series
                      6V
                      750mA
                      1.3A
                      0.4s
                      Round
                      40A
                      5.9mm
                      6.9mm
                      -
                      3.1mm
                      11.4mm
                      -40°C
                      85°C
                      RF3212-000
                      LITTELFUSE RF3212-000
                      34AC5446

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 16 V
                      5. 1.85 A
                      6. 3.7 A
                      7. 10 s
                      8. Square
                      Each
                      500+
                      $0.453
                      1000+
                      $0.400
                      2500+
                      $0.364
                      Min: 500 / Mult: 500
                      -
                      PolySwitch RUSBF Series
                      16VDC
                      1.85A
                      3.7A
                      10s
                      Square
                      40A
                      0.23"
                      -
                      0.4"
                      0.12"
                      0.62"
                      -40°C
                      85°C
                      RF3391-000
                      LITTELFUSE RF3391-000
                      34AC5587

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 6 V
                      5. 1.55 A
                      6. 2.65 A
                      7. 2.2 s
                      8. Round
                      Each
                      500+
                      $0.423
                      1000+
                      $0.372
                      2500+
                      $0.340
                      Min: 500 / Mult: 500
                      -
                      PolySwitch RUSBF Series
                      6V
                      1.55A
                      2.65A
                      2.2s
                      Round
                      40A
                      0.23"
                      0.27"
                      -
                      0.12"
                      0.46"
                      -40°C
                      85°C
                      RF3379-000
                      LITTELFUSE RF3379-000
                      34AC5576

                      RoHS

                      LITTELFUSE
                      1. Resettable Fuse
                      2. PPTC
                      3. PolySwitch RUSBF Series
                      4. 6 V
                      5. 750 mA
                      6. 1.3 A
                      7. 0.4 s
                      8. Round
                      Each
                      500+
                      $0.342
                      1000+
                      $0.302
                      2500+
                      $0.277
                      Min: 500 / Mult: 500
                      -
                      PolySwitch RUSBF Series
                      6V
                      750mA
                      1.3A
                      0.4s
                      Round
                      40A
                      0.23"
                      0.27"
                      -
                      0.12"
                      0.45"
                      -40°C
                      85°C
                      ComparePrice forQuantity
                      1-9 of 9 items
                      of 1 page(s)