CMF-RL Radial Leaded PPTCs:
2 Products FoundFind a huge range of CMF-RL Radial Leaded PPTCs at Newark Electronics Canada. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, PolySwitch RUEF Series, 0ZRR Series & MF-R Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.340 10+ $1.070 25+ $1.040 50+ $1.020 100+ $0.809 More Pricing... | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | |||||
Each | 1+ $1.090 10+ $1.010 25+ $0.943 50+ $0.880 100+ $0.811 More Pricing... | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C |