Radial Leaded PPTCs :
920 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Canada. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, BEL Fuse, Multicomp Pro & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.687 10+ $0.526 25+ $0.481 50+ $0.435 100+ $0.401 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.616 10+ $0.467 25+ $0.427 50+ $0.387 100+ $0.356 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.730 10+ $0.561 25+ $0.513 50+ $0.465 100+ $0.429 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.745 10+ $0.568 25+ $0.519 50+ $0.470 100+ $0.434 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.816 10+ $0.625 25+ $0.572 50+ $0.519 100+ $0.479 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.630 10+ $0.479 25+ $0.438 50+ $0.397 100+ $0.366 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.716 10+ $0.544 25+ $0.498 50+ $0.451 100+ $0.417 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 1.35A | 2.7A | 7.3s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.633 10+ $0.580 25+ $0.538 50+ $0.495 100+ $0.462 More Pricing... | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.960 10+ $0.734 25+ $0.672 50+ $0.609 100+ $0.562 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.687 10+ $0.522 25+ $0.477 50+ $0.433 100+ $0.398 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.918 10+ $0.854 25+ $0.790 50+ $0.726 100+ $0.658 More Pricing... | Through Hole | MF-RX/72 Series | 72VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 10.2mm | - | 21.3mm | 3.1mm | 26.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.773 10+ $0.587 25+ $0.537 50+ $0.486 100+ $0.448 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.645 10+ $0.494 25+ $0.452 50+ $0.410 100+ $0.378 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.950 25+ $0.868 50+ $0.786 100+ $0.726 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | ||||||
Each | 1+ $2.200 10+ $1.710 25+ $1.600 50+ $1.490 100+ $1.390 More Pricing... | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.759 10+ $0.583 25+ $0.533 50+ $0.483 100+ $0.445 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.716 10+ $0.554 25+ $0.506 50+ $0.459 100+ $0.423 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | - | 3mm | 14.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.490 10+ $1.140 25+ $1.040 50+ $0.941 100+ $0.868 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | - | 3mm | 28.6mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.360 10+ $1.040 25+ $0.947 50+ $0.858 100+ $0.793 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | ||||||
Each | 1+ $0.616 10+ $0.467 25+ $0.427 50+ $0.387 100+ $0.356 More Pricing... | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.960 25+ $0.729 50+ $0.605 100+ $0.558 250+ $0.502 More Pricing... | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.020 10+ $0.776 25+ $0.711 50+ $0.643 100+ $0.593 More Pricing... | Through Hole | PolySwitch RKEF Series | 60VDC | 2.5A | 5A | 15.6s | Rectangular | 40A | 5.8mm | - | 13mm | 3.81mm | 18.8mm | -40°C | 85°C | - | ||||||
Each | 1+ $1.240 10+ $0.947 25+ $0.866 50+ $0.784 100+ $0.723 More Pricing... | Through Hole | PolySwitch RUEF Series | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | ||||||
Each | 1+ $3.660 25+ $2.880 100+ $2.450 250+ $2.140 500+ $2.010 More Pricing... | Through Hole | POLY-FUSE 60R Series | 60VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | ||||||
Each | 1+ $3.270 25+ $2.590 100+ $2.200 250+ $1.920 500+ $1.800 More Pricing... | Through Hole | POLY-FUSE 60R Series | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 23.11mm | - | 3.1mm | 29.3mm | -40°C | 85°C | - | ||||||