Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFEMTOSMDC016F-02Copy
Newark Part No.
Re-Reel60R4051
Cut Tape60R4051
Product RangePolySwitch Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.483 | $9,660.00 |
| Total Price | $9,660.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFEMTOSMDC016F-02Copy
Newark Part No.
Re-Reel60R4051
Cut Tape60R4051
Product RangePolySwitch Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Series
Holding Current160mA
Trip Current400mA
Voltage Rating9VDC
Time to Trip0.1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max40A
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Series
Trip Current
400mA
Time to Trip
0.1s
Operating Temperature Max
85°C
SVHC
To Be Advised
PPTC Case Style
0603 (1608 Metric)
Holding Current
160mA
Voltage Rating
9VDC
Operating Temperature Min
-40°C
Current Rating Max
40A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate