41 Product Results Found for "power management"
Find a huge range of TVS Varistors at Newark Electronics Canada. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.961 10+ $0.677 25+ $0.658 50+ $0.647 100+ $0.636 More Pricing... | 275V | 350V | MOV-20DxxxK Series | 710V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | - | ||||||
Each | 1+ $1.220 10+ $0.905 25+ $0.827 50+ $0.786 100+ $0.743 More Pricing... | 10V | 14V | ZA Series | 37V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -55°C | 85°C | 80J | ||||||
Each | 1+ $1.780 10+ $1.640 25+ $1.630 50+ $1.620 100+ $1.510 More Pricing... | 275V | 350V | WE-VD | 710V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | 85°C | 85°C | 303J | ||||||
Each | 1+ $0.479 10+ $0.347 25+ $0.313 50+ $0.295 100+ $0.276 More Pricing... | 115V | 153V | ZA Series | 300V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -55°C | 85°C | 10J | ||||||
Each | 1+ $0.843 10+ $0.566 25+ $0.545 50+ $0.526 100+ $0.505 More Pricing... | 150V | 200V | MOV-20DxxxK Series | 395V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | - | ||||||
Each | 1+ $66.360 5+ $61.300 10+ $56.240 25+ $53.570 100+ $50.920 More Pricing... | 250V | 330V | DB Series | 650V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 370J | ||||||
Each | 1+ $0.808 10+ $0.595 25+ $0.541 50+ $0.512 100+ $0.483 More Pricing... | 25V | 31V | ZA Series | 76V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -55°C | 85°C | 7.2J | ||||||
Each | 1+ $66.360 5+ $61.300 10+ $56.240 25+ $53.570 100+ $50.920 More Pricing... | 150V | 200V | DB Series | 405V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J | ||||||
Each | 1+ $1.220 10+ $0.905 25+ $0.827 50+ $0.786 100+ $0.743 More Pricing... | 23V | 28V | ZA Series | 63V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -55°C | 85°C | 100J | ||||||
Each | 1+ $66.360 5+ $62.800 10+ $59.250 25+ $55.690 100+ $52.870 More Pricing... | 250V | 330V | DA Series | 650V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 370J | ||||||
Each | 1+ $241.240 5+ $229.770 10+ $218.300 25+ $206.820 50+ $201.670 | 750V | 970V | BA Series | 1.88kV | Disc 60mm | Metal Oxide Varistor (MOV) | 70kA | -55°C | 85°C | 2600J | ||||||
Each | 1+ $1.220 10+ $0.905 25+ $0.827 50+ $0.786 100+ $0.743 More Pricing... | 14V | 18V | ZA Series | 43V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -55°C | 85°C | 100J | ||||||
Each | 1+ $0.479 10+ $0.347 25+ $0.313 50+ $0.295 100+ $0.276 More Pricing... | 30V | 38V | ZA Series | 93V | Disc 7mm | Metal Oxide Varistor (MOV) | 250A | -55°C | 85°C | 1.8J | ||||||
Each | 1+ $66.360 5+ $62.800 10+ $59.250 25+ $55.690 100+ $52.870 More Pricing... | 150V | 200V | DA Series | 405V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J | ||||||
Each | 1+ $3.510 25+ $2.520 100+ $2.380 250+ $2.270 500+ $2.160 More Pricing... | 660V | 850V | LA Series | 1.65kV | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 250J | ||||||
Each | 1+ $158.830 5+ $150.780 10+ $142.720 25+ $134.670 50+ $131.030 | 150V | 200V | BA Series | 400V | Disc 60mm | Metal Oxide Varistor (MOV) | 50kA | -55°C | 85°C | 530J | ||||||
Each | 1+ $3.060 25+ $2.190 100+ $2.050 250+ $1.960 500+ $1.870 More Pricing... | 130V | 170V | TMOV Series | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 100J | ||||||
Each | 1+ $2.670 25+ $1.890 100+ $1.770 250+ $1.690 500+ $1.600 More Pricing... | 275V | 350V | TMOV Series | 710V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -55°C | 85°C | 110J | ||||||
Each | 1+ $3.280 25+ $2.350 100+ $2.210 250+ $2.120 500+ $2.010 More Pricing... | 625V | 825V | LA Series | 1.65kV | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 230J | ||||||
Each | 1+ $214.090 5+ $203.390 10+ $192.700 25+ $182.000 50+ $177.600 | 510V | 675V | BA Series | 1.3kV | Disc 60mm | Metal Oxide Varistor (MOV) | 70kA | -55°C | 85°C | 1800J | ||||||
Each | 1+ $326.200 5+ $312.020 10+ $297.840 25+ $283.680 | 1.4kV | 1.75kV | BB Series | 3.6kV | Disc 60mm | Metal Oxide Varistor (MOV) | 70kA | -55°C | 85°C | 5000J | ||||||
Each | 1+ $3.240 25+ $2.330 100+ $2.190 250+ $2.090 500+ $1.990 More Pricing... | 130V | 170V | iTMOV Series | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 100J | ||||||
Each | 1+ $86.700 5+ $82.220 10+ $77.750 25+ $73.280 50+ $69.740 | 510V | 675V | DA Series | 1.35kV | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 700J | ||||||
Each | 1+ $0.808 10+ $0.595 25+ $0.541 50+ $0.512 100+ $0.483 More Pricing... | 275V | 350V | UltraMOV Series | 710V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -55°C | 85°C | 110J | ||||||
Each | 1+ $3.650 25+ $2.620 100+ $2.480 250+ $2.370 500+ $2.270 More Pricing... | 275V | 350V | UltraMOV 25S Series | 700V | Disc 25mm | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | 470J | ||||||