0
0 Items$0.00

81V TVS Varistors :

9 Products Found
Find a huge range of 81V TVS Varistors at Newark Electronics Canada. We stock a wide range of TVS Varistors, such as 18V, 350V, 26V & 38V TVS Varistors from the worlds top manufacturers including: Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
58K7177

RoHS

Each
1+$0.858
10+$0.624
25+$0.568
50+$0.529
100+$0.489
More Pricing...
60V
81V
ZA Series
175V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
20J
98K2445

RoHS

Each
1+$1.050
10+$0.765
25+$0.687
50+$0.611
100+$0.529
More Pricing...
60V
81V
ZA
175V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
20J
98K2446

RoHS

Each
1+$0.491
10+$0.312
25+$0.300
50+$0.286
100+$0.273
More Pricing...
60V
81V
ZA
165V
Disc 7mm
Metal Oxide Varistor (MOV)
1.2kA
-55°C
85°C
5J
58K7185

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$0.563
10500+$0.552
17500+$0.540
60V
81V
ZT Series
175V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
20J
58K7182

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$0.563
10500+$0.552
17500+$0.540
60V
81V
ZS Series
175V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
20J
44P2232

RoHS

Each
1500+$0.900
3000+$0.893
4500+$0.886
7500+$0.868
15000+$0.851
More Pricing...
60V
81V
MA Series
185V
Axial Leaded
Metal Oxide Varistor (MOV)
40A
-55°C
85°C
450mJ
58K7186

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.311
30000+$0.305
50000+$0.298
60V
81V
ZT Series
165V
Disc 7mm
Metal Oxide Varistor (MOV)
1.2kA
-55°C
85°C
5J
58K7176

RoHS

Each
4500+$0.238
9000+$0.232
13500+$0.228
22500+$0.223
45000+$0.218
More Pricing...
60V
81V
ZA Series
165V
Disc 5mm
Metal Oxide Varistor (MOV)
400A
-55°C
85°C
2.5J
58K7179

RoHS

Each
5000+$0.321
10000+$0.314
15000+$0.308
25000+$0.301
50000+$0.295
More Pricing...
60V
81V
ZA Series
165V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-55°C
85°C
10J
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB