Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-15A-20Copy
Newark Part No.29F955
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No50-15A-20Copy
Newark Part No.29F955
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts15Contacts
Card Thickness1.8mm
No. of Contacts15 Contacts
Pitch Spacing3.96mm
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows1Rows
Contact Termination TypeSolder
Contact MaterialBrass
Contact Plating - Mating Side10µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCLead
Product Overview
The 50-15A-20 is a 15-way 1-row Card Edge Connector with glass-filled polyester insulator and gold over nickel-plated spring brass contacts. This CARDCON series connector features solder eyelet, single readout and double readout on 0.2-inch row centers. Available with unique tails for PC board retention, holds the connector firmly on the board during wave soldering operations. Ideal for applications involving vibration or board irregularities.
- UL94V-0 Flammability rating
- -65 to +105°C Operating temperature range
- 1800VAC Withstand voltage
- 5A Current rating
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.8mm
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
No. of Rows
1Rows
Contact Material
Brass
Connector Body Material
PET (Polyester) Body
SVHC
Lead
No. of Contacts
15Contacts
No. of Contacts
15 Contacts
Gender
Receptacle
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
10µ" Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate