57,930 Product Results Found for "position"
Find a huge range of Card Edge Connectors at Newark Electronics Canada. We stock a large selection of Card Edge Connectors, including new and most popular products from the world's top manufacturers including: Edac, TE Connectivity, Samtec, Amphenol Communications Solutions & TE Connectivity - Amp
View
Buyer
Engineer
Manufacturer
Mezzanine Connector Type
Card Edge Connector Type
No. of Contacts
Card Type
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ $4.990 10+ $4.370 25+ $4.160 50+ $3.990 100+ $3.810 More Pricing... | - | Dual Side | 18Contacts | - | 1.85mm | 2.54mm | 36 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
VECTOR ELECTRONICS | Each | 1+ $40.130 10+ $35.390 25+ $31.290 100+ $29.350 250+ $27.620 More Pricing... | - | Dual Side | 44Contacts | - | - | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | Solder | 2Rows | Phosphor Bronze | - | 10µ" Gold Plated Contacts | Phenolic Body | R600 Series | |||||
39Y8099 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $4.720 10+ $3.950 25+ $3.510 50+ $3.350 100+ $3.200 More Pricing... | - | Dual Side | - | - | 1.85mm | - | 36 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | - | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
Each | 1+ $9.400 84+ $9.050 126+ $7.200 462+ $6.590 966+ $5.360 More Pricing... | - | Dual Side | - | - | 1.57mm | - | 120 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ $14.240 5+ $13.310 10+ $12.360 25+ $11.420 50+ $11.180 More Pricing... | - | Dual Side | 44Contacts | - | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | Solder | 2Rows | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
TE CONNECTIVITY - AMP | Each | 1+ $3.150 10+ $2.850 25+ $2.830 50+ $2.710 100+ $2.590 More Pricing... | - | Dual Side | 20Contacts | - | 1.85mm | 2.54mm | 20 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | - | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
Each | 1+ $2.010 10+ $1.740 25+ $1.660 50+ $1.570 100+ $1.510 More Pricing... | - | Dual Side | 10Contacts | - | 1.6mm | 2mm | 10 Contacts | - | Surface Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | - | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $6.830 5+ $6.690 10+ $6.550 25+ $6.550 50+ $6.540 | - | Dual Side | 64Contacts | - | 1.57mm | 1mm | 64 Contacts | Receptacle | Straddle Mount | Straight | Solder | 2Rows | Copper Alloy | - | Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10025026 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $5.650 10+ $5.190 25+ $4.950 50+ $4.800 100+ $4.650 More Pricing... | - | Dual Side | - | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | Press Fit | - | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $21.100 5+ $19.730 10+ $18.340 25+ $17.350 50+ $16.630 More Pricing... | - | Dual Side | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | Solder | - | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+ $13.140 5+ $12.280 10+ $11.420 25+ $10.540 50+ $10.330 More Pricing... | - | Dual Side | 44Contacts | - | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
TE CONNECTIVITY - AMP | Each | 1+ $13.700 10+ $12.390 25+ $11.720 50+ $11.000 100+ $10.540 More Pricing... | - | Dual Side | - | - | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | - | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
Each | 1+ $18.380 5+ $17.170 10+ $15.960 25+ $14.750 50+ $14.460 More Pricing... | - | Single Side | - | - | 1.57mm | - | 10 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.290 10+ $5.540 25+ $5.220 50+ $5.040 100+ $4.860 More Pricing... | - | Dual Side | - | - | 1mm | - | 52 Contacts | - | Surface Mount | Right Angle | Solder | - | Phosphor Bronze | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | 67910 | ||||||
Each | 1+ $6.750 10+ $5.770 100+ $4.790 250+ $4.690 | - | Dual Side | - | - | 1.57mm | - | 16 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | - | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.310 50+ $4.870 100+ $4.560 275+ $4.040 700+ $3.280 More Pricing... | - | Dual Side | - | PCI Express 3.0, 4.0, 5.0 & 6.0 | 1.57mm | - | 60 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | - | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ $12.780 10+ $11.810 25+ $11.170 50+ $10.760 100+ $8.820 More Pricing... | - | Dual Side | - | PCI Express | 0.26mm | - | 38 Contacts | - | Surface Mount, Through Hole Mount | Right Angle | Solder | - | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | UEC5 Series | ||||||
Each | 1+ $4.590 448+ $3.560 896+ $3.210 2464+ $2.530 8288+ $1.840 | - | Dual Side | - | PCI Express 3.0, 4.0, 5.0 & 6.0 | 1.57mm | - | 20 Contacts | - | Surface Mount | Straight | Solder | - | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+ $2.700 50+ $2.200 100+ $1.870 500+ $1.660 1000+ $1.410 More Pricing... | - | Dual Side | - | PCI Express | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | Solder | - | Phosphor Bronze | - | 1µ" Gold Flash Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
Each | 1+ $30.530 5+ $28.300 10+ $26.460 25+ $25.720 50+ $24.970 More Pricing... | - | Single Side | - | - | 1.57mm | - | 10 Contacts | - | Panel Mount | Straight | Solder Lug | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 306 Series | ||||||
93AJ6187 RoHS | Each | 1+ $6.020 5+ $5.630 10+ $5.230 25+ $4.830 50+ $4.730 More Pricing... | - | Dual Side | - | - | 1.57mm | - | 24 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.440 | - | Dual Side | - | - | - | - | 148 Contacts | - | Surface Mount, Through Hole Mount | Right Angle | Solder | - | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
91AJ2817 RoHS | Each | 1+ $25.470 2+ $24.480 5+ $23.980 10+ $22.990 25+ $22.010 More Pricing... | - | Dual Side | - | - | 1.57mm | - | 46 Contacts | - | Through Hole Mount | Straight | Solder | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.430 10+ $6.440 25+ $6.090 50+ $5.840 100+ $5.380 More Pricing... | - | Dual Side | - | - | - | - | 74 Contacts | - | Surface Mount, Through Hole Mount | Straight | Solder | - | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.830 10+ $9.320 25+ $8.750 50+ $8.400 100+ $7.680 More Pricing... | - | Dual Side | - | - | - | - | 124 Contacts | - | Surface Mount, Through Hole Mount | Straight | Solder | - | Copper Alloy | - | 30µ" Gold Plated Contacts | Stainless Steel Body | Mini Cool Edge IO Series | |||||