39Contacts Circular MIL Spec Connectors :
414 Products FoundFind a huge range of 39Contacts Circular MIL Spec Connectors at Newark Electronics Canada. We stock a wide range of Circular MIL Spec Connectors, such as 6Contacts, 5Contacts, 4Contacts & 8Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Souriau-sunbank / Eaton, Amphenol Aerospace, Amphenol Industrial, Glenair & Aero Electric/conesys
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25K6479 | Each | 1+ $123.870 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
16M5182 | Each | 1+ $219.300 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
31K1458 | Each | Pricing is unavailable. Please contact customer services. | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
25K3772 | Each | 1+ $225.460 5+ $197.660 10+ $169.860 25+ $169.850 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J2544 | Each | 1+ $353.300 5+ $334.590 10+ $315.870 25+ $304.530 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
56K8826 | Each | 1+ $498.040 5+ $426.280 10+ $364.240 25+ $317.970 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
60K5469 | Each | 1+ $556.850 5+ $533.920 10+ $510.980 25+ $480.210 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
95K5664 | Each | 1+ $168.850 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 21-39 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ $402.300 5+ $385.730 10+ $369.160 25+ $354.940 50+ $343.080 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
Each | 1+ $323.400 5+ $312.110 10+ $300.830 25+ $291.140 50+ $283.060 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
96J1896 | Each | 1+ $221.220 5+ $206.750 10+ $192.280 25+ $181.750 50+ $174.780 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
25K6344 | Each | 1+ $174.560 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
48K2303 | Each | 1+ $562.270 5+ $507.470 10+ $462.400 25+ $427.260 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
25K3335 | Each | 1+ $290.380 5+ $280.210 10+ $270.040 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
25K3771 | Each | 1+ $149.120 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
Each | 1+ $255.120 5+ $251.390 10+ $248.490 25+ $245.700 50+ $243.420 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | ||||||
25K3338 | Each | 1+ $211.270 5+ $203.220 10+ $200.290 25+ $197.430 50+ $195.090 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
31M2560 | Each | 1+ $207.560 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 39Contacts | Crimp Socket | Bayonet | 21-39 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ $556.850 5+ $512.390 10+ $437.810 25+ $382.200 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
Each | 1+ $768.260 5+ $735.470 10+ $712.050 25+ $679.260 50+ $665.200 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
25K3337 | Each | 1+ $197.860 5+ $196.540 10+ $195.220 25+ $193.900 50+ $192.570 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-39 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | |||||
25K3110 | Each | 1+ $547.970 5+ $513.090 10+ $478.210 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Socket | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
56K8825 | Each | 1+ $387.650 5+ $371.690 10+ $335.560 25+ $295.200 50+ $264.470 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
96J2776 | Each | 1+ $270.050 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 39Contacts | Crimp Pin | Threaded | 21-39 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ $259.540 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 39Contacts | Crimp Socket | Threaded | 21-39 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||