Circular MIL Spec Connectors :
53,108 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Equivalent Military Specification
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
IP Rating
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38T1689 | Each | 1+ $90.980 5+ $84.140 10+ $77.300 25+ $66.970 50+ $65.680 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2050 | Each | 1+ $68.070 5+ $64.850 10+ $61.610 25+ $59.480 50+ $58.830 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 11-5 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
25K3760 | Each | 1+ $144.450 5+ $143.590 10+ $142.740 25+ $141.880 50+ $141.030 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 16Contacts | Crimp Pin | Threaded | 21-16 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | - | - | Corrosion Resistant, EMI | |||||
09J9063 | Each | 1+ $27.640 5+ $26.690 10+ $25.730 25+ $24.180 50+ $23.240 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 4Contacts | Solder Pin | Threaded | 18-10 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
38T2025 | Each | 1+ $69.100 5+ $64.350 10+ $59.580 25+ $52.550 50+ $51.840 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2077 | Each | 1+ $74.230 5+ $69.640 10+ $65.060 25+ $61.980 50+ $61.360 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
54H0147 | Each | 1+ $32.040 5+ $30.680 10+ $29.310 25+ $27.540 50+ $25.830 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 5Contacts | Solder Socket | Threaded | 14S-5 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
96J1884 | Each | 1+ $181.330 5+ $177.990 10+ $175.420 25+ $172.910 50+ $170.880 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 11Contacts | Crimp Socket | Threaded | 21-11 | Aluminum Alloy Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | EMI | |||||
38T1683 | Each | 1+ $65.510 5+ $63.260 10+ $60.980 25+ $58.520 50+ $58.410 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 19Contacts | Crimp Pin | Threaded | 15-19 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
Each | 1+ $171.220 5+ $152.970 10+ $134.710 25+ $110.590 50+ $100.060 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin | Threaded | 11-98 | Aluminum Alloy Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | EMI | ||||||
95J9468 | Each | 1+ $392.100 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | General Duty | |||||
38T1786 | Each | 1+ $71.550 5+ $68.520 10+ $65.460 25+ $62.670 50+ $59.680 More Pricing... | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 22Contacts | Crimp Pin | Threaded | 13-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2040 | Each | 1+ $67.250 5+ $64.310 10+ $61.340 25+ $58.590 50+ $58.060 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 13Contacts | Crimp Socket | Threaded | 11-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | - | - | Corrosion Resistant, EMI | |||||
38T2080 | Each | 1+ $70.350 5+ $68.060 10+ $66.960 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2088 | Each | 1+ $95.040 5+ $91.550 10+ $88.060 25+ $86.070 50+ $84.420 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
76J3282 | Each | 1+ $93.510 5+ $87.310 10+ $81.100 25+ $77.960 50+ $73.560 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 24Contacts | Solder Pin | Threaded | 24-28 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
84J3638 | Each | 1+ $117.570 5+ $110.580 10+ $103.560 25+ $92.730 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
Each | 1+ $240.140 5+ $226.530 10+ $212.910 25+ $201.650 50+ $190.380 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | EMI | ||||||
01H6890 | Each | 1+ $58.520 5+ $55.650 10+ $53.560 25+ $52.450 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Pin | Threaded | 22-9 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
30W8660 | Each | 1+ $188.610 5+ $180.200 10+ $171.770 25+ $141.140 50+ $128.300 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 66Contacts | Crimp Pin | Threaded | 19-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
81H1863 | Each | 1+ $225.610 5+ $216.330 10+ $209.120 25+ $206.140 50+ $203.710 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 55Contacts | Crimp Socket | Threaded | 23-55 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
95J9647 | Each | 1+ $171.610 5+ $148.300 10+ $124.980 25+ $101.670 50+ $92.110 More Pricing... | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 8-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Environmentally Sealed | |||||
08H0294 | Each | 1+ $25.440 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 4Contacts | Solder Socket | Threaded | 14S-2 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | Environmentally Sealed | |||||
Each | 1+ $201.620 5+ $197.930 10+ $195.060 25+ $192.270 50+ $190.000 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-6 | Composite Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | General Duty | ||||||
38T2068 | Each | 1+ $70.690 5+ $67.500 10+ $64.330 25+ $60.550 50+ $58.650 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 10Contacts | Crimp Pin | Threaded | 13-98 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||