Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.930 |
| 5+ | $66.520 |
| 10+ | $65.310 |
| 25+ | $62.480 |
| 50+ | $60.870 |
| 100+ | $57.240 |
| 250+ | $55.230 |
Product Information
Product Overview
AHVB-4KT-A is an AHVB series 4-way connector kit used in harsh environments, military and aerospace applications for over 30 years and developed it for heavy equipment, mining, medical, rail mass transit and other industrial markets. This revolutionary terminal has multiple strands of high tensile strength wire bundled together on each side of the contact that is then hooded for protection. This is High Vibration Brush (AHVB) terminals are “problem solvers” in all markets because they are made for high vibration, low mating forces, zero fretting and high mating cycles up to 100k. This terminal series is superior for all signal applications where environmental performance is critical to function, because it has 14 to 70 points of contact when mated making it unmatched in the industry. AHVB comes in a compact package size with a 22AWG contact at the terminal interface, but can also accommodate up to a size 16 gauge cable or have a PCB tail.
- Low insertion force (1.0 oz typical), accommodates up to size 16 gauge cable or PCB tail
- Signal contacts rated up to 5amps continuous
- Less mechanical assist required at high I/O counts
- IP67 mated and backshells or heat shrink can be added for IP69k
- Designed to meet SAE J2030, 14 to 70 points of contact when mated
- Withstand temperatures to 150°C
- Interface seals impervious to chemicals/caustic fluids
- 50Gohm (at 25°C) insulation resistance, 1960VAC (RMS) dielectric withstanding voltage
- 1000VDC operating voltage, gold contact plating
- Operating temperature range from -40°C to 150°C
Contents
6 pins for 16-18 gauge cable, 6 sockets for 16-18 gauge cable, one 4-way plug assembly, one 4-way receptacle assembly, one removal tool, two pieces of Amphenol’s HST heat shrink tubing.
Technical Specifications
Wire To Board, Wire To Wire
AHVB Series
1 x 4POS Plug & Receptacle Assembly, 6 x 16-18AWG Pin & Socket Contacts, Removal Tool, 2 x heat shrink tubing
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate