Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCT-980Copy
Newark Part No.27C0084
Product RangeUni-Die Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,960.420 |
| 3+ | $7,658.120 |
| 5+ | $7,506.980 |
| 10+ | $7,355.830 |
| 25+ | $7,103.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7,960.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCT-980Copy
Newark Part No.27C0084
Product RangeUni-Die Series
Crimp Tool TypeHydraulic - Hand Operated
Product RangeUni-Die Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT-980 is a Uni-Die™ manual crimp tool. It provides a cushioned grip to help prevent hands from slipping on the tool and reduce fatigue. It is UL Listed and CSA Certified wire range-taking capability on Panduit® Pan-Lug™ copper lugs and splices for #4AWG – 750kcmil copper code conductor. Application includes crimps Panduit copper and aluminum compression connectors. It has light weight high-quality quality aluminum housing and crimp head, results in a lightweight tool and ease of operation.
- Dieless tool type, steel base material, 1.46inch jaw opening width
- 6.2ton crimp force, 360° crimp head rotation
- For use with 4AWG - 750kcmil compression connectors
- Hand crimping tool product type, maximum wire size range from 4AWG to 750kcmil
- Quad-point indent crimping feature with patented centering system, no dies required
- Cushioned grips prevent hands from slipping on tool, reduces fatigue
- Audible “pop-off” valve indicates crimp completion
- Automatic retraction when operation is complete
- Manual retraction if needed, environmentally-friendly hydraulic oil, biodegradable
- Overall height is 7.9inch, overall length is 20.7inch, overall width is 2.9inch
Contents
Tool, Steel tool case, 10 solder slug gauges and Go/No-Go gauge for tool calibration.
Technical Specifications
Crimp Tool Type
Hydraulic - Hand Operated
Product Range
Uni-Die Series
For Use With
Panduit Uni-Die Series 750kcmil-4AWG Compression Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate