Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1204Copy
Newark Part No.23AH8597
Product RangeVariocrimp 4 Series
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $604.020 |
| 5+ | $559.890 |
| 10+ | $548.680 |
Price for:Each
Minimum: 1
Multiple: 1
$604.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1204Copy
Newark Part No.23AH8597
Product RangeVariocrimp 4 Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeVariocrimp 4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
206-1204 is a Variocrimp 4 crimping tool for insulated and uninsulated ferrules. With “Variocrimp 4,” the built-in crimping pressure control automatically adjusts force to the conductor cross-section used. Only one crimping station is needed to handle the specified conductor range.
- Uniform, compact crimping all four sides for high conductor retention
- No need to center the ferrules into the terminals
- Crimping can be performed from either side (for left- or right-handed users)
- Built-in ratchet mechanism ensures gas-tight crimp connection
- Crimping tools open automatically after crimping operation is complete
- Ergonomically designed handles
- 2.953inch width, 7.874inch depth
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Variocrimp 4 Series
For Use With
0.25mm2 to 4mm2 Insulated and Uninsulated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate