Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No960-001-170L005Copy
Newark Part No.
Re-Reel39Y9353
Cut Tape39Y9353
Product Range960 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.372 | $3,720.00 |
| Total Price | $3,720.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No960-001-170L005Copy
Newark Part No.
Re-Reel39Y9353
Cut Tape39Y9353
Product Range960 Series
For Use WithNorcomp Micro-D 960 Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max28AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product Range960 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MICRO-D series Connector designed for applications where space is at a premium but a robust shielded I/O connector system is still required. NorComps Micro D-sub is less than 1/3 the size of a standard D-sub connector. It is available in 3 industry standard sizes (9, 15 and 25). It has vertical board mount, right angle board mount and cable mount options. The metal to metal interface is for robust mechanical connection and shield effectiveness.
- 1A Contact rating
- -55 to 85°C Operating temperature range
- Intermatable with most commercial competitors products
Applications
Industrial, Commercial
Technical Specifications
For Use With
Norcomp Micro-D 960 Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
960 Series
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
28AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate