New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Housings
                      Print Page

                      DB25-PD

                      D Sub Connector Housing, 25 Positions, D Sub, DB, DPD Series, Plug, Metal Body

                      MULTICOMP DB25-PD
                      MULTICOMP DB25-PD
                      MULTICOMP DB25-PD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoDB25-PD
                      Newark Part No.01P1678
                      Product RangeDPD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      813 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.630
                      100+$2.060
                      250+$1.870
                      500+$1.710
                      1000+$1.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoDB25-PD
                      Newark Part No.01P1678
                      Product RangeDPD Series
                      Technical Datasheet

                      Data Sheet

                      No. of Positions25Positions
                      Connector TypeD Sub
                      Connector Shell SizeDB
                      Product RangeDPD Series
                      GenderPlug(View Associated Connectors)
                      Connector Body MaterialMetal Body
                      For Use WithDPD Series D-Sub Connectors
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DB25-PD is a 25-position D-sub Standard Plug with gold flash phosphor bronze contacts and a black PBT, 30% glass reinforced. This plug features tin or zinc plated steel shell and nickel plated brass hardware. It is suitable for use with DPD series D-sub contacts.

                      • 5A Maximum rated current
                      • 20MΩ Maximum initial Contact resistance
                      • 5000MΩ Minimum insulator resistance
                      • 1000VAC for 1 minute Dielectric withstanding voltage
                      • -65 to +125°C Operating temperature range
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Communications & Networking

                      Technical Specifications

                      No. of Positions

                      25Positions

                      Connector Shell Size

                      DB

                      Gender

                      Plug

                      For Use With

                      DPD Series D-Sub Connectors

                      Connector Type

                      D Sub

                      Product Range

                      DPD Series

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate